TXC CORPORATION Crystals

Results: 3,849
Series
-7A7B7M7R7S7V8J8Q8Y8Z9B
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
MHz CrystalkHz Crystal (Tuning Fork)
Frequency
32.768 kHz3.5795 MHz3.579545 MHz3.58 MHz3.6864 MHz4 MHz4.007 MHz4.096 MHz4.1943 MHz4.194304 MHz4.608 MHz4.8 MHz
Frequency Stability
-33ppm, +35ppm-20ppm, +30ppm-15ppm ~ +5ppm±9ppm±10ppm±12ppm±13ppm±14ppm±15ppm±16ppm±17ppm±18ppm
Frequency Tolerance
-17ppm, +3ppm-10ppm, +22ppm-6ppm, +8ppm-5ppm, +7ppm±3ppm±5ppm±7ppm±8ppm±9ppm±10ppm±12ppm±13ppm
Load Capacitance
4.7pF5.8pF6pF7pF7.5pF8pF8.2pF8.5pF8.8pF9pF9.5pF10pF
ESR (Equivalent Series Resistance)
25 Ohms30 Ohms35 Ohms40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms100 Ohms120 Ohms150 Ohms180 Ohms200 Ohms350 Ohms
Operating Mode
3rd Overtone-Fundamental
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-40°C ~ 90°C-30°C ~ 100°C-30°C ~ 105°C-30°C ~ 70°C-30°C ~ 75°C-30°C ~ 80°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead4-SMD, Flat Leads4-SMD, No LeadHC-49/USHC-49S
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.065" L x 0.049" W (1.65mm x 1.25mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.065" W (2.05mm x 1.65mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.161" L x 0.059" W (4.10mm x 1.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.264" L x 0.055" W (6.70mm x 1.40mm)0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max)
0.013" (0.33mm)0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.041" (1.05mm)0.053" (1.35mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3,849Results
Applied FiltersRemove All

Showing
of 3,849
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
2-SMD-9HT11
9HT11-32.768KDZF-T
CRYSTAL 32.7680KHZ 12.5PF SMD
TXC CORPORATION
113,759
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
7V-Series
7V-16.000MAHE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
10,814
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.43704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±30ppm12pF60 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
9HT10
9HT10-32.768KDZF-T
CRYSTAL 32.7680KHZ 12.5PF SMD
TXC CORPORATION
90,898
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.43935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.033" (0.85mm)
8Y Series 4-SMD
8Y38472012
CRYSTAL 38.4000MHZ 10PF SMD
TXC CORPORATION
15,252
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.43935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal38.4 MHz±10ppm±10ppm10pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.022" (0.55mm)
8Z 4-SMD, no-lead
8Z-16.000MAHE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
7,013
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.43935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±30ppm±30ppm12pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.022" (0.55mm)
9HT12 Series
9HT12-32.768KDZY-T
CRYSTAL 32.7680KHZ 7PF SMD
TXC CORPORATION
212,651
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.62500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
7M SERIES
7M-25.000MEEQ-T
CRYSTAL 25.0000MHZ 10PF SMD
TXC CORPORATION
117,432
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±10ppm±10ppm10pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.120MEEQ-T
CRYSTAL 27.1200MHZ 10PF SMD
TXC CORPORATION
107,722
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±10ppm±10ppm10pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
AM SERIES
AM-12.000MAGE-T
CRYSTAL 12.0000MHZ 12PF SMD
TXC CORPORATION
40,813
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.46864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±50ppm±30ppm12pF100 OhmsFundamental-40°C ~ 85°CAEC-Q200Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
AA SERIES
AA-8.000MALV-T
CRYSTAL 8.0000MHZ 8PF SMD
TXC CORPORATION
33,915
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±150ppm±30ppm8pF150 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.053" (1.35mm)
2-SMD-9HT11
9HT11-32.768KDZC-T
CRYSTAL 32.7680KHZ 9PF SMD
TXC CORPORATION
9,305
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.46864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
AA SERIES
AA-16.000MALE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
2,018
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±150ppm±30ppm12pF100 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.053" (1.35mm)
Ax SERIES
AB-16.000MALE-T
CRYSTAL 16.0000MHZ 12PF SMD
TXC CORPORATION
20,958
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.51510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal16 MHz±150ppm±30ppm12pF80 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.041" (1.05mm)
8Q 4-SMD, no-lead
8Q-32.000MEEV-T
CRYSTAL 32.0000MHZ 8PF SMD
TXC CORPORATION
110,757
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±10ppm±10ppm8pF80 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.063" L x 0.047" W (1.60mm x 1.20mm)0.016" (0.40mm)
7M SERIES
7M-12.000MAAJ-T
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
60,683
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm18pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-24.000MAAJ-T
CRYSTAL 24.0000MHZ 18PF SMD
TXC CORPORATION
44,038
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm18pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-25.000MAAJ-T
CRYSTAL 25.0000MHZ 18PF SMD
TXC CORPORATION
22,149
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-10.000MAHE-T
CRYSTAL 10.0000MHZ 12PF SMD
TXC CORPORATION
17,471
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal10 MHz±30ppm±30ppm12pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.120MAAJ-T
CRYSTAL 27.1200MHZ 18PF SMD
TXC CORPORATION
14,996
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.000MAAJ-T
CRYSTAL 27.0000MHZ 18PF SMD
TXC CORPORATION
9,420
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M
7M-50.000MAAJ-T
CRYSTAL 50.0000MHZ 18PF SMD
TXC CORPORATION
13,071
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.58580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal50 MHz±30ppm±30ppm18pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
8Y Series 4-SMD
8Y-25.000MAAJ-T
CRYSTAL 25.0000MHZ 18PF SMD
TXC CORPORATION
10,824
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.70700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±30ppm±30ppm18pF100 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.022" (0.55mm)
7M SERIES
7M48072002
CRYSTAL 48.0000MHZ 8PF SMD
TXC CORPORATION
4,911
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.70700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±15ppm±10ppm8pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
7M SERIES
7M-27.000MEEQ-T
CRYSTAL 27.0000MHZ 10PF SMD
TXC CORPORATION
55,157
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.65903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27 MHz±10ppm±10ppm10pF60 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
8Z 4-SMD, no-lead
8Z-12.000MAAJ-T
CRYSTAL 12.0000MHZ 18PF SMD
TXC CORPORATION
27,370
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.65903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm18pF150 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.022" (0.55mm)
Showing
of 3,849

TXC CORPORATION Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.