Showing
1 - 25
of 140
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
164,104
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF65 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.205" L x 0.055" W (5.20mm x 1.40mm)0.058" (1.48mm)
128,003
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.205" L x 0.055" W (5.20mm x 1.40mm)0.058" (1.48mm)
187,111
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
178,198
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm4pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
164,874
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
135,096
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
121,071
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
62,303
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.34443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°CAEC-Q200Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
59,023
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.37739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
41,949
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.37739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
72,252
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.39706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
50,155
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.39706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF75 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
38,547
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.39706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
161,847
In Stock
1 : $1.15000
Cut Tape (CT)
2,000 : $0.66126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF60 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.240" L x 0.079" W (6.10mm x 2.00mm)0.082" (2.08mm)
81,430
In Stock
1 : $1.15000
Cut Tape (CT)
2,000 : $0.66126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF60 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.240" L x 0.079" W (6.10mm x 2.00mm)0.082" (2.08mm)
33,761
In Stock
1 : $1.32000
Cut Tape (CT)
2,000 : $0.76014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm10pF60 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.240" L x 0.079" W (6.10mm x 2.00mm)0.082" (2.08mm)
112,662
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.83407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.075" W (5.00mm x 1.90mm)0.035" (0.90mm)
42,094
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.83407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.161" L x 0.059" W (4.10mm x 1.50mm)0.035" (0.90mm)
19,912
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.83407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.075" W (5.00mm x 1.90mm)0.035" (0.90mm)
43,116
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.83407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF65 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.197" L x 0.075" W (5.00mm x 1.90mm)0.035" (0.90mm)
67,903
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.83407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.161" L x 0.059" W (4.10mm x 1.50mm)0.035" (0.90mm)
356,620
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF65 kOhmsFundamental-40°C ~ 85°C-Surface MountCylindrical Can, Radial0.205" L x 0.055" W (5.20mm x 1.40mm)0.058" (1.48mm)
35,902
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.39706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±100ppm7pF90 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.063" L x 0.039" W (1.60mm x 1.00mm)0.020" (0.50mm)
3,657
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.43724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm7pF70 kOhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount2-SMD, No Lead0.126" L x 0.059" W (3.20mm x 1.50mm)0.026" (0.65mm)
25,743
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.83407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm9pF70 kOhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.161" L x 0.059" W (4.10mm x 1.50mm)0.035" (0.90mm)
Showing
1 - 25
of 140

Micro Crystal AG Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.