Showing
of 197
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
SS00M1600AS9C-TR
SS00M1600AS9C-TR
CRYSTAL 16MHZ 10PPM 8PF
HKC
2,000
Marketplace
1 : $0.08000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal16 MHz±50ppm±10ppm8pF30 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49/US0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS2863BMDAKEGCE-TR
CRYSTAL 28.63636MHZ -40 ~ +85C 2
HKC
2,000
Marketplace
2,000 : $0.14700
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal28.63636 MHz±50ppm±25ppm20pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
3225S41200BMDAXEEQE-TR
3225S43840BMDALBBEA-TR
CRYSTAL 38.4MHZ -20 ~ +70C 15PF
HKC
3,000
Marketplace
3,000 : $0.15100
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal38.4 MHz±10ppm±10ppm15pF50 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3225S41200BMDAXEEQE-TR
3225S42500BMDABCCEB-TR
CRYSTAL 25MHZ -20 ~ +75C 7PF
HKC
18,000
Marketplace
3,000 : $0.16000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal25 MHz±15ppm±15ppm7pF50 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
49USSM0400BMDAHFGNE-TR
49USSM0400BMDAHFGNE-TR
CRYSTAL 4MHZ -40 ~ +85C 16PF
HKC
3,000
Marketplace
1,000 : $0.16000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal4 MHz±50ppm±30ppm16pF150 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
49US9S0800BMDAOFGEE-B
49US9S0800BMDAOFGEE-B
CRYSTAL 8MHZ 30PPM 22PF
HKC
1,610
Marketplace
1 : $0.20000
Bag
Bag
ActiveMHz Crystal8 MHz±50ppm±30ppm22pF50 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.435" L x 0.185" W (11.05mm x 4.70mm)0.138" (3.50mm)
49US9S0800BMDAOFGEE-B
49US9S0357BMDAKDENE-B
CRYSTAL 3.579545MHZ -40 ~ +85C 2
HKC
1,496
Marketplace
1 : $0.20000
Bulk
Bulk
ActiveMHz Crystal3.579545 MHz±30ppm±20ppm20pF150 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49/US0.435" L x 0.185" W (11.05mm x 4.70mm)0.138" (3.50mm)
49US9S0800BMDAOFGEE-B
49US9S0800BMDALHGEK-B
CRYSTAL 8MHZ -10 ~ +60C 15PF
HKC
1,298
Marketplace
1 : $0.20000
Bulk
Bulk
ActiveMHz Crystal8 MHz±50ppm±50ppm15pF50 OhmsFundamental-10°C ~ 60°C-Surface MountHC-49/US0.435" L x 0.185" W (11.05mm x 4.70mm)0.138" (3.50mm)
6035S41000BMDAFDEJN-TR
6035S41000BMDAFDEJN-TR
CRYSTAL 10MHZ 0 ~ +70C 12PF
HKC
2,000
Marketplace
1,000 : $0.20300
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal10 MHz±30ppm±20ppm12pF100 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.059" (1.50mm)
6035S41000BMDAFDEJN-TR
6035S42700BMDAKDECE-TR
CRYSTAL 27MHZ -40 ~ +85C 20PF
HKC
2,000
Marketplace
1,000 : $0.20300
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal27 MHz±30ppm±20ppm20pF30 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.059" (1.50mm)
5032S20800BMDAEDENA-TR
5032S25400BMDAQCCPJ-TR
CRYSTAL 54MHZ -10 ~ +70C 19PF
HKC
7,000
Marketplace
1,000 : $0.21600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal54 MHz±15ppm±15ppm19pF15 OhmsFundamental-10°C ~ 70°C-Surface Mount2-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
3225G42600BMDAECHCA-TR
3225G42600BMDAECHCA-TR
CRYSTAL 26MHZ -20 ~ +70C 10PF
HKC
48,000
Marketplace
1 : $0.22000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal26 MHz±25ppm±15ppm10pF30 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
2060K3276IB00-B
2060K3276IB00-B
CRYSTAL 32.768KHZ 20PPM 12.5PF
HKC
212,814
Marketplace
1 : $0.23000
Bulk
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz0.034ppm, ±0.006ppm±20ppm12.5pF40 kOhmsFundamental-40°C ~ 85°C-Through HoleCylindrical Can, Radial0.079" Dia x 0.244" L (2.00mm x 6.20mm)-
3225S41200BMDAXEEQE-TR
3225S42500BMDABCCEB-CT
CRYSTAL 25MHZ -20 ~ +75C 7PF
HKC
20,612
Marketplace
1 : $0.24000
Strip
Strip
ActiveMHz Crystal25 MHz±15ppm±15ppm7pF50 OhmsFundamental-20°C ~ 75°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
49USSM0400BMDAHFGNE-TR
49USSM0400BMDAHFGNE-CT
CRYSTAL 4MHZ -40 ~ +85C 16PF
HKC
3,200
Marketplace
1 : $0.24000
Strip
Strip
ActiveMHz Crystal4 MHz±50ppm±30ppm16pF150 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS0500BMDBCFGKF-TR
CRYSTAL 5MHZ -40 ~ +125C 31PF
HKC
4,000
Marketplace
2,000 : $0.24700
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal5 MHz±50ppm±30ppm31pF110 OhmsFundamental-40°C ~ 125°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
3225S41200BMDAXEEQE-TR
3225S41837BMDAEEGJE-TR
CRYSTAL 18.370366MHZ -40 ~ +85C
HKC
18,000
Marketplace
1 : $0.25000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal18.370366 MHz±50ppm±25ppm10pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
SS00M1600AS9C-TR
SS00M1600AS9C-CT
CRYSTAL 16MHZ 10PPM 8PF
HKC
0
Marketplace
1 : $0.26000
Strip
Strip
ActiveMHz Crystal16 MHz±50ppm±10ppm8pF30 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49/US0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
49SMNS0819BMDAFEGEF-TR
49SMNS2000BMDZZBCCE-TR
CRYSTAL 20MHZ -40 ~ +85C SPF
HKC
26,000
Marketplace
1,000 : $0.29000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal20 MHz±15ppm±10ppm-30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
49SMNS0819BMDAFEGEF-TR
49SMNS0819BMDAFEGEF-TR
CRYSTAL 8.192MHZ -40 ~ +125C 12P
HKC
6,000
Marketplace
1,000 : $0.29000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal8.192 MHz±50ppm±25ppm12pF50 OhmsFundamental-40°C ~ 125°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
6035S41000BMDAFDEJN-TR
6035S42700BMDAKDECE-CT
CRYSTAL 27MHZ -40 ~ +85C 20PF
HKC
2,976
Marketplace
1 : $0.31000
Strip
Strip
ActiveMHz Crystal27 MHz±30ppm±20ppm20pF30 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.059" (1.50mm)
6035S41000BMDAFDEJN-TR
6035S41000BMDAFDEJN-CT
CRYSTAL 10MHZ 0 ~ +70C 12PF
HKC
2,400
Marketplace
1 : $0.31000
Strip
Strip
ActiveMHz Crystal10 MHz±30ppm±20ppm12pF100 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.059" (1.50mm)
5032S41200BMDACEGNE-TR
5032S42000BMDAHBDEL-TR
CRYSTAL 20MHZ -0 ~ +55C 16PF
HKC
33,000
Marketplace
3,000 : $0.31500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal20 MHz±20ppm±10ppm16pF50 OhmsFundamental0°C ~ 55°C-Surface Mount4-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.051" (1.30mm)
6035S20800BMDALEGNE-TR
6035S21356BMDAJEGDE-TR
CRYSTAL 13.56MHZ -40 ~ +85C 18PF
HKC
4,000
Marketplace
1 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal13.56 MHz±50ppm±25ppm18pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount2-SMD, No Lead0.236" L x 0.138" W (6.00mm x 3.50mm)0.047" (1.20mm)
3225S41200BMDAXEEQE-TR
3225S41356BMDAJEGJE-TR
CRYSTAL 13.56MHZ -40 ~ +85C 18PF
HKC
18,000
Marketplace
1 : $0.33000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal13.56 MHz±50ppm±25ppm18pF100 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
Showing
of 197

HKC Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.