HC-49S Crystals

Results: 252
Manufacturer
Cardinal Components Inc.Diodes IncorporatedFox ElectronicsFTSHKCParallax Inc.QSTTGSTXC CORPORATION
Series
-49SM9B9CASCSM1CSM2CSM4CSSM2GCHC49SDLFQT49
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveObsolete
Frequency
3.579545 MHz3.6864 MHz4 MHz4.096 MHz4.194304 MHz4.8 MHz4.915 MHz4.9152 MHz5 MHz6 MHz6.144 MHz6.25 MHz
Frequency Stability
±10ppm±14ppm±15ppm±20ppm±25ppm±30ppm±50ppm±100ppm±180ppm
Frequency Tolerance
±10ppm±13ppm±20ppm±25ppm±30ppm±50ppm
Load Capacitance
3pF3.5pF6pF8pF10pF12pF15pF16pF17pF18pF20pF27pF30pF31pF
ESR (Equivalent Series Resistance)
20 Ohms30 Ohms35 Ohms40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms90 Ohms100 Ohms110 Ohms120 Ohms130 Ohms150 Ohms
Operating Mode
3rd OvertoneFundamental
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C-10°C ~ 70°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.433" L x 0.181" W (11.00mm x 4.60mm)0.445" L x 0.150" W (11.30mm x 3.81mm)0.449" L x 0.185" W (11.40mm x 4.70mm)0.449" L x 0.189" W (11.40mm x 4.80mm)0.453" L x 0.187" W (11.50mm x 4.75mm)0.453" L x 0.197" W (11.50mm x 5.00mm)0.461" L x 0.189" W (11.70mm x 4.80mm)0.461" L x 0.197" W (11.70mm x 5.00mm)-
Height - Seated (Max)
0.126" (3.20mm)0.138" (3.50mm)0.145" (3.68mm)0.157" (4.00mm)0.161" (4.10mm)0.169" (4.30mm)0.177" (4.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
252Results
Applied FiltersRemove All

Showing
of 252
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4,231
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal12 MHz±30ppm±30ppm18pF40 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.449" L x 0.185" W (11.40mm x 4.70mm)0.138" (3.50mm)
4,103
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal8 MHz±30ppm±30ppm18pF60 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.449" L x 0.185" W (11.40mm x 4.70mm)0.138" (3.50mm)
3,128
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal6 MHz±30ppm±30ppm18pF60 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.449" L x 0.185" W (11.40mm x 4.70mm)0.138" (3.50mm)
1,492
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal30 MHz±50ppm±30ppm18pF40 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.449" L x 0.185" W (11.40mm x 4.70mm)0.169" (4.30mm)
SS00M1600AS9C-TR
49SMSS0800BMDBEDGEF-TR
CRYSTAL 8MHZ -40 ~ +125C 27PF
HKC
2,000
Marketplace
2,000 : $0.25200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal8 MHz±50ppm±20ppm27pF50 OhmsFundamental-40°C ~ 125°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
9C
9C-13.0625MBBK-T
CRYSTAL 13.0625MHZ 20PF SMD
TXC CORPORATION
1,955
Marketplace
1 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteMHz Crystal13.0625 MHz±50ppm±50ppm20pF40 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49S0.449" L x 0.189" W (11.40mm x 4.80mm)0.161" (4.10mm)
9C
9C-4.194304MBBK-T
CRYSTAL 4.194304MHZ 20PF SMD
TXC CORPORATION
0
In Stock
1,590
Marketplace
1 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteMHz Crystal4.194304 MHz±50ppm±50ppm20pF150 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49S0.449" L x 0.189" W (11.40mm x 4.80mm)0.161" (4.10mm)
9C
9C-14.31818MBBK-T
CRYSTAL 14.31818MHZ 20PF SMD
TXC CORPORATION
1,089
Marketplace
1 : $0.32000
Tape & Reel (TR)
Tape & Reel (TR)
ObsoleteMHz Crystal14.31818 MHz±50ppm±50ppm20pF30 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49S0.449" L x 0.189" W (11.40mm x 4.80mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS1322BMDAAEHCE-CT
CRYSTAL 13.22563MHZ -40 ~ +85C 6
HKC
2,000
Marketplace
1 : $0.34000
Strip
Strip
ActiveMHz Crystal13.22563 MHz±25ppm±25ppm6pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
9C-SERIES
9C-8.912MBBK-T
CRYSTAL 8.9120MHZ 20PF SMD
TXC CORPORATION
3,201
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.19392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteMHz Crystal8.912 MHz±50ppm±50ppm20pF80 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49S0.449" L x 0.189" W (11.40mm x 4.80mm)0.161" (4.10mm)
1,274
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.30704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal14.7456 MHz±50ppm±30ppm20pF40 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49S0.449" L x 0.185" W (11.40mm x 4.70mm)0.169" (4.30mm)
XM16M00000S026
XM8M000000S026
CRYSTALS 8.0MHZ 50PPM 30PF SMD
TGS
600,000
Marketplace
1,000 : $0.13500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal8 MHz±50ppm±50ppm30pF80 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.453" L x 0.187" W (11.50mm x 4.75mm)0.157" (4.00mm)
49USSM0400BMDAHFGNE-TR
49USSM0400BMDAHFGNE-TR
CRYSTAL 4MHZ -40 ~ +85C 16PF
HKC
3,000
Marketplace
1,000 : $0.16000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal4 MHz±50ppm±30ppm16pF150 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS2025BMDAEFJCE-TR
CRYSTAL 20.25MHZ -40 ~ +85C 10PF
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal20.25 MHz±100ppm±30ppm10pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS3200BMDALDKDE-TR
CRYSTAL 32MHZ -40 ~ +85C 15PF
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal32 MHz±180ppm±20ppm15pF40 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S-0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS1322BMDAFEGCE-TR
CRYSTAL 13.225625MHZ -40 ~ +85C
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal13.225625 MHz±50ppm±25ppm12pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS0661BMDBDFGGE-TR
CRYSTAL 6.612813MHZ -40 ~ +85C 3
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal6.612813 MHz±50ppm±30ppm3.5pF70 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS1322BMDAAEHCE-TR
CRYSTAL 13.22563MHZ -40 ~ +85C 6
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal13.22563 MHz±25ppm±25ppm6pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS2457BMDAHFGCE-TR
CRYSTAL 24.576MHZ -40 ~ +85C 16P
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal24.576 MHz±50ppm±30ppm16pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS2863BMDAKEGCE-TR
CRYSTAL 28.63636MHZ -40 ~ +85C 2
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal28.63636 MHz±50ppm±25ppm20pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS1693BMDALFDCE-TR
CRYSTAL 16.9344MHZ -40 ~ +85C 15
HKC
2,000
Marketplace
2,000 : $0.16200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal16.9344 MHz±20ppm±30ppm15pF30 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
XK4M194304S700
XK8M000000L700
CRYSTALS 8.0MHZ 20PPM 16PF SMD
TGS
600,000
Marketplace
1,000 : $0.21500
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal8 MHz±50ppm±20ppm16pF40 OhmsFundamental-20°C ~ 70°C-Surface MountHC-49S0.453" L x 0.187" W (11.50mm x 4.75mm)0.126" (3.20mm)
SS00M1600AS9C-TR
49SMSS0950BMDBFFJEH-TR
CRYSTAL 9.509375MHZ -40 ~ +105C
HKC
4,000
Marketplace
4,000 : $0.22200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal9.509375 MHz±100ppm±30ppm3pF50 OhmsFundamental-40°C ~ 105°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
49USSM0400BMDAHFGNE-TR
49USSM0400BMDAHFGNE-CT
CRYSTAL 4MHZ -40 ~ +85C 16PF
HKC
3,418
Marketplace
1 : $0.24000
Strip
Strip
ActiveMHz Crystal4 MHz±50ppm±30ppm16pF150 OhmsFundamental-40°C ~ 85°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
SS00M1600AS9C-TR
49SMSS0409BMDAKDGMF-TR
CRYSTAL 4.096MHZ -40 ~ +125C 20P
HKC
2,000
Marketplace
2,000 : $0.24000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMHz Crystal4.096 MHz±50ppm±20ppm20pF130 OhmsFundamental-40°C ~ 125°C-Surface MountHC-49S0.445" L x 0.150" W (11.30mm x 3.81mm)0.161" (4.10mm)
Showing
of 252

HC-49S Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.