Crystals

Results: 1,153
Manufacturer
Abracon LLCAker Technology CorpCardinal Components Inc.Citizen Finedevice Co LtdCrystek CorporationCTS-Frequency ControlsDiodes IncorporatedEcliptekECS Inc.EPSONFox ElectronicsFTS
Series
-0132M40153G20163G20175M4049SS212SMX12SMX AUTO12SMX-B405406407
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Frequency Stability
±10ppm±15ppm±20ppm±25ppm±30ppm±35ppm±40ppm±50ppm±60ppm±70ppm±75ppm±80ppm±100ppm±120ppm
Frequency Tolerance
±10ppm±15ppm±20ppm±25ppm±30ppm±50ppm±100ppm±150ppm-
Load Capacitance
6pF7pF8pF10pF12pF12.5pF15pF16pF18pF20pF22pF27pF30pF32pF
ESR (Equivalent Series Resistance)
15 Ohms30 Ohms35 Ohms40 Ohms45 Ohms50 Ohms55 Ohms60 Ohms70 Ohms72 Ohms80 Ohms85 Ohms
Operating Mode
-Fundamental
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-30°C ~ 85°C-20°C ~ 105°C-20°C ~ 70°C-20°C ~ 75°C-20°C ~ 80°C-20°C ~ 85°C-10°C ~ 60°C-10°C ~ 70°C0°C ~ 70°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead4-SMD, Flat Lead4-SMD, Flat Leads4-SMD, J-Lead4-SMD, No Lead4-SOJ, 3.30mm pitch4-SOJ, 9.00mm pitch4-SOJ, 9.40mm pitch4-SOJ, 9.50mm pitch4-SOJ, 9.60mm pitchCylindrical Can, RadialHC-49 Gull WingHC-49/U
Size / Dimension
0.118" Dia (3.00mm)0.118" Dia x 0.315" L (3.00mm x 8.00mm)0.118" Dia x 0.346" L (3.00mm x 8.80mm)0.122" Dia x 0.350" L (3.10mm x 8.90mm)0.126" Dia (3.20mm)0.126" Dia x 0.413" L (3.20mm x 10.50mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.134" L x 0.106" W (3.40mm x 2.70mm)0.193" L x 0.122" W (4.90mm x 3.10mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.236" L x 0.138" W (6.00mm x 3.50mm)0.236" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.028" (0.70mm)0.030" (0.75mm)0.031" (0.78mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.041" (1.05mm)0.043" (1.10mm)0.045" (1.15mm)0.047" (1.20mm)0.049" (1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,153Results
Applied FiltersRemove All

Showing
of 1,153
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ABLS SERIES
ABLS-8.000MHZ-B4-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
8,227
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.11721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ATS-SM Series
ATS080BSM-1E
CRYSTAL 8.0000MHZ 18PF SMD
CTS-Frequency Controls
110,484
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.13482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.437" L x 0.190" W (11.10mm x 4.83mm)
0.169" (4.30mm)
ABLS SERIES
ABLS-8.000MHZ-B2-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
22,206
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.13240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ATS-SM Series
ATS08ASM-1E
CRYSTAL 8.0000MHZ 20PF SMD
CTS-Frequency Controls
16,455
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.13422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.437" L x 0.190" W (11.10mm x 4.83mm)
0.169" (4.30mm)
ABLS2 Series
ABLS2-8.000MHZ-D4Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
33,959
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.16469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
ABLSG Series
ABLSG-8.000MHZ-D2Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
16,280
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.18584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US - 3 Lead
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
FOXSDLF11.7-SERIES
FC4SDCBMF8.0-T1
CRYSTAL 8.0000MHZ 20PF SMD
Fox Electronics
25,471
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.20685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
ABLS SERIES
ABLS-8.000MHZ-K4T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
35,560
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.21525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-40°C ~ 125°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ABLS311.4-SERIES
ABLS3-8.000MHZ-D4Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
3,699
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.23430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.098" (2.50mm)
CSM-7 Series
ECS-80-18-5PX-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
65,759
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.16548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.169" (4.30mm)
NX8045GB Series
LNCF001-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
100,377
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.30219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
8 MHz
±50ppm
±50ppm
8pF
200 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.079" (2.00mm)
ABM3 SERIES
ABM3-8.000MHZ-D2Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
81,178
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.30327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
140 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ABM3 SERIES
ABM3-8.000MHZ-B4Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
1,058,578
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.31693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±30ppm
18pF
140 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
97,659
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.32320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-8-30Q-VS-TR
CRYSTAL 8.0000MHZ 8PF SMD
ECS Inc.
39,095
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±30ppm
8pF
100 Ohms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
4,270
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.34906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
8pF
85 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-12-33-JGN-TR
CRYSTAL 8.0000MHZ 12PF SMD
ECS Inc.
81,200
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.33527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
12pF
400 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-18-33-JGN-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
41,740
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.34233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
400 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
NX5032GA Series
STDCSU1-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
241,098
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.37006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
300 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.059" (1.50mm)
ABM7 Series
ABM7-8.000MHZ-D2Y-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
52,810
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.36901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.236" L x 0.138" W (6.00mm x 3.50mm)
0.055" (1.40mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-18-33-JGN-TR3
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
12,488
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±30ppm
±20ppm
18pF
400 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-80-10-33-CHN-TR3
CRYSTAL 8.0000MHZ 10PF SMD
ECS Inc.
3,218
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±25ppm
±10ppm
10pF
400 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
NX3225GD
CG04874-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
45,697
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
8pF
500 Ohms
Fundamental
-40°C ~ 85°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
NX8045GB Series
STDCSJ1-8M
CRYSTAL 8.0000MHZ 8PF SMD
NDK America, Inc.
31,403
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.39269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MHz Crystal
8 MHz
±150ppm
±50ppm
8pF
220 Ohms
Fundamental
-40°C ~ 150°C
AEC-Q200
Surface Mount
2-SMD, No Lead
0.315" L x 0.177" W (8.00mm x 4.50mm)
0.079" (2.00mm)
7V-Series
7V-8.000MDDQ-T
CRYSTAL 8.0000MHZ 10PF SMD
TXC CORPORATION
19,435
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.41006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±20ppm
±20ppm
10pF
-
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 1,153

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.