Showing
of 1,313
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
2,854
In Stock
1 : $2.08000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal44 MHz±50ppm±30ppm18pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
2,267
In Stock
1 : $2.65000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMHz Crystal44 MHz±20ppm±10ppm10pF50 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.024" (0.60mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm9pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm9pF40 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm14pF40 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm9pF40 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm14pF40 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm9pF40 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm14pF40 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm14pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.05000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm9pF40 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.06000
Bulk
Bulk
ActiveMHz Crystal44 MHz±30ppm±30ppm11pF40 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.06000
Bulk
Bulk
ActiveMHz Crystal44 MHz±30ppm±30ppm11pF40 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.06000
Bulk
Bulk
ActiveMHz Crystal44 MHz±30ppm±30ppm11pF40 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.06000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±30ppm11pF40 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.06000
Bulk
Bulk
ActiveMHz Crystal44 MHz±30ppm±30ppm11pF40 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.06000
Bulk
Bulk
ActiveMHz Crystal44 MHz±30ppm±30ppm11pF40 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.07000
Bulk
Bulk
ActiveMHz Crystal44 MHz±30ppm±30ppm11pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm20pF40 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm20pF40 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm20pF40 OhmsFundamental-20°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm15pF40 OhmsFundamental0°C ~ 70°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm20pF40 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm9pF40 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
3,000
Marketplace
1 : $1.10000
Bulk
Bulk
ActiveMHz Crystal44 MHz±50ppm±50ppm15pF40 OhmsFundamental-10°C ~ 60°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
Showing
of 1,313

44 MHz Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.