Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,745 In Stock | 1 : $0.97000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/U | 0.427" L x 0.150" W (10.85mm x 3.80mm) | 0.530" (13.46mm) | |||
13,632 In Stock 15,800 Factory | 1 : $1.36000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/U | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.530" (13.46mm) | |||
387 Marketplace | 100 : $2.10000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 18pF | 400 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/U | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.530" (13.46mm) | |||
191 In Stock | 1 : $1.18000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 600 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/U | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.530" (13.46mm) | |||
118 In Stock | 1 : $1.22000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±20ppm | 30pF | 600 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | HC-49/U | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.530" (13.46mm) | |||
979 In Stock | 1 : $1.47000 Bulk | Bulk | Not For New Designs | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -10°C ~ 70°C | - | Through Hole | HC-49/U | 0.447" L x 0.183" W (11.35mm x 4.65mm) | 0.530" (13.46mm) | |||
0 In Stock Check Lead Time | 1 : $1.14000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±20ppm | 30pF | 600 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | HC-49/U | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.530" (13.46mm) | |||
0 In Stock Check Lead Time | 1 : $0.71000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 400 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/U | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.531" (13.49mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.74235 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -40°C ~ 85°C | - | Through Hole | HC-49/U | 0.427" L x 0.150" W (10.85mm x 3.80mm) | 0.530" (13.46mm) | |||
0 Marketplace | 1 : $25.00000 Bulk | Bulk | Active | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 18pF | 400 Ohms | Fundamental | -10°C ~ 70°C | - | Surface Mount | HC-49 Gull Wing | 0.512" L x 0.435" W (13.00mm x 11.05mm) | 0.245" (6.20mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | MHz Crystal | 2.4576 MHz | ±50ppm | ±30ppm | 32pF | 300 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/U | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.530" (13.46mm) |