Oscillators

Results: 175,169
Stocking Options
Environmental Options
Media
Exclude
175,169Results
Search Entry
Applied FiltersRemove All

Showing
of 175,169
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 CSP
SIT1532AC-J5-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
6,653
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.82977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 SMD
SIT1533AC-H5-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
20,849
In Stock
1 : $1.27000
Cut Tape (CT)
1,000 : $0.83686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AI-H4-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
404,246
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.74256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AI-H4-DCC-32.768D
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
119,769
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.69454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
SIT1533AI-H4-DCC-32.768S
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
22,452
In Stock
1 : $1.33000
Cut Tape (CT)
10,000 : $0.75946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 CSP
SIT1552AI-JF-DCC-32.768D
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
60,094
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.98215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±10ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
SIT1552AI-JE-DCC-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
12,280
In Stock
1 : $1.72000
Cut Tape (CT)
1,000 : $1.12989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±5ppm
-
-40°C ~ 85°C
-
1.52µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
9,772
In Stock
1 : $2.16000
Cut Tape (CT)
2,500 : $1.34079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
8 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
6.4mA
-
Surface Mount
SC-70, SOT-323
-
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
3,234
In Stock
1 : $2.16000
Cut Tape (CT)
2,500 : $1.34079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
1 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
1.1mA
-
Surface Mount
SC-70, SOT-323
-
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
ASEM Series
ASEM1-50.000MHZ-LC-T
MEMS OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
16,563
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.62720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
50 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEM Series
ASEM1-8.000MHZ-LC-T
MEMS OSC XO 8.0000MHZ CMOS SMD
Abracon LLC
3,250
In Stock
1 : $2.66000
Cut Tape (CT)
1,000 : $1.59619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
8 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEM Series
ASEM1-100.000MHZ-LC-T
MEMS OSC XO 100.0000MHZ CMOS SMD
Abracon LLC
621
In Stock
1 : $2.70000
Cut Tape (CT)
1,000 : $1.77186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
100 MHz
Standby (Power Down)
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEMB SERIES
ASEMB-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
34,921
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.57551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-24.000MHZ-LC-T
MEMS OSC XO 24.0000MHZ LVCMOS
Abracon LLC
30,263
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.57551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
24 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASEMB SERIES
ASEMB-50.000MHZ-LC-T
MEMS OSC XO 50.0000MHZ CMOS SMD
Abracon LLC
21,954
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.56750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
50 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-33.333MHZ-LC-T
MEMS OSC XO 33.3330MHZ LVCMOS
Abracon LLC
12,424
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.81432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
33.333 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASDMB Series
ASDMB-25.000MHZ-LC-T
MEMS OSC XO 25.0000MHZ LVCMOS
Abracon LLC
9,850
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.57551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
ASEMB SERIES
ASEMB-74.250MHZ-LR-T
MEMS OSC XO 74.2500MHZ LVCMOS
Abracon LLC
4,101
In Stock
1 : $2.76000
Cut Tape (CT)
1,000 : $1.75121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
74.25 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
-
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASFLMB5 Series
ASFLMB-12.000MHZ-LC-T
MEMS OSC XO 12.0000MHZ LVCMOS
Abracon LLC
2,178
In Stock
1 : $2.80000
Cut Tape (CT)
1,000 : $1.78220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
12 MHz
Standby (Power Down)
LVCMOS
1.8V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
SOT-23-5
SIT1630AE-S6-DCC-32.768E
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
2,164
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $2.05544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
±150ppm
-
-40°C ~ 105°C
-
2.8µA
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
0.114" L x 0.063" W (2.90mm x 1.60mm)
0.057" (1.45mm)
4 CSP
SIT1566AI-JE-30E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
4,596
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $2.14761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
3V
±5ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
4 CSP
SIT1566AI-JE-18E-32.768E
MEMS OSC TCXO 32.7680KHZ LVCMOS
SiTime
2,120
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $2.14761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
TCXO
32.768 kHz
-
LVCMOS
1.8V
±5ppm
-
-40°C ~ 85°C
-
5.3µA
-
Surface Mount
4-UFBGA, CSPBGA
4-CSP (1.54x.84)
0.061" L x 0.033" W (1.54mm x 0.84mm)
0.024" (0.60mm)
ASEMB SERIES
ASEMB-25.000MHZ-LY-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
3,427
In Stock
1 : $3.81000
Cut Tape (CT)
1,000 : $2.37041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEMB SERIES
ASEMB-19.200MHZ-LY-T
MEMS OSC XO 19.2000MHZ CMOS SMD
Abracon LLC
2,284
In Stock
1 : $3.83000
Cut Tape (CT)
1,000 : $2.51411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
19.2 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 85°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
ASEMB SERIES
ASEMB-25.000MHZ-XY-T
MEMS OSC XO 25.0000MHZ CMOS SMD
Abracon LLC
133
In Stock
1 : $3.94000
Cut Tape (CT)
1,000 : $2.58561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
25 MHz
Standby (Power Down)
CMOS
1.8V ~ 3.3V
±10ppm
-
-40°C ~ 105°C
-
16mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
Showing
of 175,169

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.