Crystals

Results: 112,652
Manufacturer
Abracon LLCAker Technology CorpAscend Frequency DevicesCardinal Components Inc.Cirrus Logic Inc.Citizen Finedevice Co LtdConnor WinfieldCrystek CorporationCTS-Frequency ControlsDiodes IncorporatedEcliptekECS Inc.
Series
-*0110M40111M40121M40122M40132M40153G20153M40163G20163M40175M2
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-kHz Crystal (Tuning Fork)MEMSMHz CrystalMHz Crystal (w/Thermistor)SAW
Frequency
20 kHz25.6 kHz26.667 kHz28 kHz30.72 kHz31.2 kHz31.25 kHz31.999 kHz32 kHz32.56 kHz32.76 kHz32.765 kHz
Frequency Stability
-160ppm-33ppm, +35ppm-20ppm, +30ppm-17ppm, +15ppm-16ppm, +18ppm-15ppm ~ +5ppm-15ppm, +13ppm-15ppm, +20ppm-15ppm, +5ppm-14ppm, +12ppm-12ppm, +10ppm-12ppm, +14ppm
Frequency Tolerance
-17ppm, +3ppm-15ppm, +25ppm-10ppm, +22ppm-10ppm, +5ppm-9ppm, +11ppm-6.5ppm, +8.5ppm-6ppm, +8ppm-5ppm, +20ppm-5ppm, +7ppm-4ppm, +8ppm-3ppm, +7ppm-1ppm, +5ppm
Load Capacitance
3pF4pF4.5pF4.7pF5pF5.8pF6pF6.4pF6.5pF6.8pF7pF7.2pF
ESR (Equivalent Series Resistance)
6 Ohms10 Ohms12 Ohms15 Ohms17 Ohms20 Ohms22 Ohms22.5 Ohms23 Ohms25 Ohms28.9 Ohms30 Ohms
Operating Mode
3rd Overtone5th Overtone-Fundamental
Operating Temperature
-60°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 85°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 150°C
Ratings
-AEC-Q200
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-SOJ, 2.85mm pitch3-SMD, No Lead4-SMD, Flat Lead4-SMD, Flat Lead, 3 Leads4-SMD, Flat Leads4-SMD, Gull Wing4-SMD, J-Lead4-SMD, No Lead4-SOJ, 2.29mm pitch4-SOJ, 2.60mm pitch
Size / Dimension
0.037" L x 0.024" W (0.95mm x 0.60mm)0.039" L x 0.031" W (1.00mm x 0.80mm)0.039" L x 0.033" W (1.00mm x 0.85mm)0.047" Dia x 0.181" L (1.20mm x 4.60mm)0.047" L x 0.039" W (1.20mm x 1.00mm)0.047" L x 0.041" W (1.20mm x 1.05mm)0.049" L x 0.041" W (1.25mm x 1.05mm)0.050" L x 0.041" W (1.27mm x 1.05mm)0.055" Dia x 0.197" L (1.40mm x 5.00mm)0.059" Dia (1.50mm)0.059" Dia x 0.197" L (1.50mm x 5.00mm)0.059" Dia x 0.201" L (1.50mm x 5.10mm)
Height - Seated (Max)
0.012" (0.30mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.38mm)0.016" (0.40mm)0.018" (0.45mm)0.018" (0.46mm)0.019" (0.48mm)0.020" (0.50mm)0.022" (0.55mm)0.023" (0.59mm)0.024" (0.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
112,652Results

Showing
of 112,652
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
395,895
In Stock
1 : $0.21000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.075" Dia (1.90mm)
0.244" (6.20mm)
XRC
XRCGB32M000F2P01R0
CRYSTAL 32.0000MHZ 8PF SMD
Murata Electronics
3,675,820
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.15733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±20ppm
8pF
100 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
J49SMH
J49SMH-A-G-G-K-4M0
CRYSTAL 4.0000MHZ 12PF SMD
Jauch Quartz
1,095
In Stock
1 : $0.23000
Cut Tape (CT)
1,000 : $0.14419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±30ppm
±30ppm
12pF
80 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.461" L x 0.189" W (11.70mm x 4.80mm)
0.157" (4.00mm)
ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
ECS-250-18-5PX-F-TR
CRYSTAL 25.0000MHZ 18PF SMD
ECS Inc.
91,303
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.15997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
18pF
30 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.169" (4.30mm)
FOXSDLF11.7-SERIES
FC4SDCBMF12.0-T1
CRYSTAL 12.0000MHZ 20PF SMD
Fox Electronics
18,661
In Stock
1 : $0.26000
Cut Tape (CT)
1,000 : $0.16429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
FOXSDLF11.7-SERIES
FC4SDCBMF8.0-T1
CRYSTAL 8.0000MHZ 20PF SMD
Fox Electronics
10,407
In Stock
1 : $0.26000
Cut Tape (CT)
1,000 : $0.16429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.461" L x 0.197" W (11.70mm x 5.00mm)
0.177" (4.50mm)
ATS-SM Series
ATS080BSM-1E
CRYSTAL 8.0000MHZ 18PF SMD
CTS-Frequency Controls
83,022
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.17220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.437" L x 0.190" W (11.10mm x 4.83mm)
0.169" (4.30mm)
ABLS SERIES
ABLS-8.000MHZ-B4-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
26,708
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.17152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ABLS SERIES
ABLS-25.000MHZ-B2F-T
CRYSTAL 25.0000MHZ 18PF SMD
Abracon LLC
16,687
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.17152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±50ppm
±20ppm
18pF
40 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ABLS SERIES
ABLS-8.000MHZ-B2-T
CRYSTAL 8.0000MHZ 18PF SMD
Abracon LLC
15,637
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.17152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±20ppm
18pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ABLS SERIES
ABLS-13.52127MHZ-10-J-4Q-T
CRYSTAL 13.52127MHZ 10PF SMD
Abracon LLC
3,264
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.17152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
13.52127 MHz
±100ppm
±30ppm
10pF
50 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.165" (4.20mm)
ATS-SM Series
ATS08ASM-1E
CRYSTAL 8.0000MHZ 20PF SMD
CTS-Frequency Controls
4,026
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.18419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.437" L x 0.190" W (11.10mm x 4.83mm)
0.169" (4.30mm)
CSM-7 Series
ECS-184-18-5PX-TR
CRYSTAL 18.4320MHZ 18PF SMD
ECS Inc.
24,677
In Stock
1 : $0.30000
Cut Tape (CT)
1,000 : $0.19294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±50ppm
±30ppm
18pF
40 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.169" (4.30mm)
ATS-SM Series
ATS08ASM-1
CRYSTAL 8.0000MHZ 20PF SMD
CTS-Frequency Controls
17,178
In Stock
1 : $0.30000
Cut Tape (CT)
1,000 : $0.19112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
20pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
HC-49/US
0.437" L x 0.190" W (11.10mm x 4.83mm)
0.169" (4.30mm)
CSM-7 Series
ECS-80-18-5PX-TR
CRYSTAL 8.0000MHZ 18PF SMD
ECS Inc.
45,686
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.20429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
60 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.169" (4.30mm)
CSM-3X Series
ECS-160-20-3X-TR
CRYSTAL 16.0000MHZ 20PF SMD
ECS Inc.
330,700
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.19470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.276" L x 0.161" W (7.00mm x 4.10mm)
0.091" (2.30mm)
XRC
XRCGB27M120F3M00R0
CRYSTAL 27.1200MHZ 6PF SMD
Murata Electronics
76,951
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.19953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27.12 MHz
±40ppm
±30ppm
6pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
XRC
XRCGB24M000F3M00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
44,079
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.19953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±40ppm
±30ppm
6pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
XRC
XRCGB25M000F3M00R0
CRYSTAL 25.0000MHZ 6PF SMD
Murata Electronics
12,499
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.19953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±40ppm
±30ppm
6pF
150 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
ABLS2 Series
ABLS2-3.6864MHZ-D4Y-T
CRYSTAL 3.6864MHZ 18PF SMD
Abracon LLC
34,682
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.21412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
3.6864 MHz
±30ppm
±30ppm
18pF
180 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
ECS-40-20-5PX-TR
CRYSTAL 4.0000MHZ 20PF SMD
ECS Inc.
32,995
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.21732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
4 MHz
±50ppm
±30ppm
20pF
150 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.169" (4.30mm)
XRC
XRCGB32M000F2P00R0
CRYSTAL 32.0000MHZ 6PF SMD
Murata Electronics
30,847
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.20256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±20ppm
±20ppm
6pF
100 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.028" (0.70mm)
ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
ECS-98.3-20-5PX-TR
CRYSTAL 9.8304MHZ 20PF SMD
ECS Inc.
11,744
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.21734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
9.8304 MHz
±50ppm
±30ppm
20pF
50 Ohms
Fundamental
-10°C ~ 70°C
-
Surface Mount
HC-49/US
0.449" L x 0.189" W (11.40mm x 4.80mm)
0.169" (4.30mm)
ABLS2 Series
ABLS2-11.0592MHZ-D4Y-T
CRYSTAL 11.0592MHZ 18PF SMD
Abracon LLC
49,117
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.22111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
11.0592 MHz
±30ppm
±30ppm
18pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.130" (3.30mm)
4033.2-SERIES
403C35D12M00000
CRYSTAL 12.0000MHZ 18PF SMD
CTS-Frequency Controls
32,897
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.20964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
12 MHz
±50ppm
±30ppm
18pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
Showing
of 112,652

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.