Crimpers, Applicators, Presses

Results: 2
Product Status
ActiveObsolete
Tool Method
ManualPneumatic
Tool Type
Applicator - HDM for Bench PressHand Crimper
For Use With/Related Products
Card Edge ContactsCardedge, EdgeBoard IDC Connectors
Wire Gauge or Range - mm²
0.50 ~ 1.00mm²-
Wire Entry Location
Front EntryTop Entry
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
APPL,HDM,SPL 9EAPR080F110O K
680008-2
APPL,HDM,SPL 9EAPR080F110O K
TE Application Tooling
0
In Stock
Check Lead Time
1 : $26,832.42000
Bulk
Bulk
Active
Pneumatic
Applicator - HDM for Bench Press
Terminator
Card Edge Contacts
-
0.50 ~ 1.00mm²
No Ratchet
Front Entry
-
TOOL HAND CRIMPER CARDEDGE TOP
656154-5
TOOL HAND CRIMPER CARDEDGE TOP
TE Application Tooling
0
In Stock
Obsolete
Bulk
Obsolete
Manual
Hand Crimper
-
Cardedge, EdgeBoard IDC Connectors
-
-
No Ratchet
Top Entry
-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.