Crimpers, Applicators, Presses

Results: 2
Packaging
BagBoxBulk
For Use With/Related Products
IDC Wiremount ConnectorsRectangular Contacts
Wire Gauge or Range - AWG
24-28 AWG26-28 AWG
Ratcheting
No RatchetRatchet
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
For Use With/Related Products
Wire Gauge or Range - AWG
Ratcheting
Wire Entry Location
Features
1729069-1
1729069-1
TOOL HAND CRIMPER 24-28AWG SIDE
TE Application Tooling
5
In Stock
1
Marketplace
1 : $1,812.82000
Bulk
1 : $1,687.86000
Box
Bulk
Box
ActiveManualHand CrimperRectangular Contacts24-28 AWGNo RatchetSide Entry-
937317-1
937317-1
TOOL HAND CRIMPER IDC 26-28AWG
TE Application Tooling
2
In Stock
1 : $1,743.46000
Bag
Bag
ActiveManualHand CrimperIDC Wiremount Connectors26-28 AWGRatchetSide Entry-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.