Crimpers, Applicators, Presses

Results: 4
Wire Gauge or Range - AWG
18-28 AWG18-30 AWG
Wire Gauge or Range - mm²
0.05 ~ 1.00mm²0.08 ~ 10.00mm²0.10 ~ 1.00mm²
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
CRIMP TOOL, OPEN BARREL TERMINAL
ATHT-002
CRIMP TOOL, OPEN BARREL TERMINAL
Adam Tech
24
In Stock
1 : $31.80000
Box
-
Box
Active
Manual
Hand Crimper
-
Terminals
18-30 AWG
0.05 ~ 1.00mm²
No Ratchet
Side Entry
-
ATHT-015
ATHT-015
CRIMP TOOL, OPEN BARREL TERMINAL
Adam Tech
34
In Stock
1 : $32.72000
Box
-
Box
Active
Manual
Hand Crimper
-
Terminals
18-28 AWG
0.08 ~ 10.00mm²
No Ratchet
Side Entry
-
ATHT-010
ATHT-010
CRIMP TOOL, OPEN BARREL TERMINAL
Adam Tech
39
In Stock
1 : $32.72000
Box
-
Box
Active
Manual
Hand Crimper
-
Terminals
18-28 AWG
0.10 ~ 1.00mm²
No Ratchet
Side Entry
-
ATHT-009
ATHT-009
CRIMP TOOL, OPEN BARREL TERMINAL
Adam Tech
39
In Stock
1 : $32.72000
Box
-
Box
Active
Manual
Hand Crimper
-
Terminals
18-28 AWG
0.10 ~ 1.00mm²
No Ratchet
Side Entry
-
Showing
of 4

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.