Crimpers, Applicators, Presses

Results: 2
Series
Pro-Crimper III, Universal MATE-N-LOKSDE-SA, Universal MATE-N-LOK
Packaging
BoxBulk
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
90548-1
90548-1
TOOL HAND CRIMPER 18-24AWG SIDE
TE Application Tooling
37
In Stock
1 : $327.65000
Bulk
Bulk
Active
Manual
Hand Crimper
-
Rectangular Contacts
18-24 AWG
-
Ratchet
Side Entry
-
2391253-1
2378734-1
SDE F UNIV MATE-N-LOK 18-24 AWG
TE Application Tooling
0
In Stock
Check Lead Time
1 : $461.25000
Box
Box
Active
Manual
Hand Crimper
-
Rectangular Contacts
18-24 AWG
0.33 ~ 0.82mm²
Ratchet
Side Entry
-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.