Crimpers, Applicators, Presses

Results: 2
Series
Mini-Fit JrServiceGrade, Mini-Fit Jr, Mini-Fit HCS
Packaging
BagBulk
Wire Gauge or Range - AWG
16 AWG16-28 AWG
Ratcheting
No RatchetRatchet
Features
3 Interchangeable Dies-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
For Use With/Related Products
Wire Gauge or Range - AWG
Ratcheting
Wire Entry Location
Features
64016-0200
0640160200
TOOL HAND CRIMPER 16-28AWG SIDE
Molex
27
In Stock
180
Factory
1 : $169.84000
Bag
Bag
Active
Manual
Hand Crimper
Rectangular Contacts
16-28 AWG
Ratchet
Side Entry
-
2002182200
2002182200
TOOL FOR 16AWG MINI-FIT JR
Molex
23
In Stock
35
Factory
1 : $559.73000
Bulk
Bulk
Active
Manual
Hand Crimper
Rectangular Contacts
16 AWG
No Ratchet
Side Entry
3 Interchangeable Dies
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.