Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
10159387-003
10159387-003
MINITEK PWR 3.0, HAND CRIMP TOOL
Amphenol ICC (FCI)
3
In Stock
1 : $743.81000
Bulk
Bulk
ActiveManualHand CrimperTerminatorRectangular Contacts16-20 AWG-No RatchetSide Entry-
10159387-005
10159387-005
MINITEK PWR 3.0, HAND CRIMP TOOL
Amphenol ICC (FCI)
2
In Stock
1 : $754.22000
Bulk
Bulk
ActiveManualHand CrimperTerminatorRectangular Contacts26-30 AWG-No RatchetSide Entry-
10159387-002
10159387-002
MINITEK PWR 3.0, HAND CRIMP TOOL
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $719.63000
Bulk
Bulk
ActiveManualHand CrimperTerminatorRectangular Contacts16-20 AWG-No RatchetSide Entry-
10159387-004
10159387-004
MINITEK PWR 3.0, HAND CRIMP TOOL
Amphenol ICC (FCI)
1
In Stock
1 : $743.81000
Bulk
Bulk
ActiveManualHand CrimperTerminatorRectangular Contacts20-24 AWG-No RatchetSide Entry-
Showing
1 - 4
of 4

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.