Crimpers, Applicators, Presses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
10162310-001
10162310-001
MINI PV 2.54MM CTW CRIMP HAND TO
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $518.15000
Box
-
Box
Active
Manual
Hand Crimper
-
Rectangular Contacts
28-32 AWG
-
Ratchet
Side Entry
-
10162309-001
10162309-001
MINI PV 2.54MM CTW CRIMP HAND TO
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $518.15000
Box
-
Box
Active
Manual
Hand Crimper
-
Rectangular Contacts
22-26 AWG
-
Ratchet
Side Entry
-
10162308-001
10162308-001
MINI PV 2.54MM CTW CRIMP HAND TO
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $518.15000
Box
-
Box
Active
Manual
Hand Crimper
-
Rectangular Contacts
18-20 AWG
-
Ratchet
Side Entry
-
Showing
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.