Crimpers, Applicators, Presses

Results: 2
Manufacturer
Adafruit Industries LLCiFixit
For Use With/Related Products
-Contacts
Wire Gauge or Range - mm²
1.00 ~ 1.90mm²-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
350
350
TOOL HAND CRIMPER 20-32AWG RED
Adafruit Industries LLC
13
In Stock
1 : $62.44000
Bulk
-
Bulk
Active
Manual
Hand Crimper
-
Contacts
20-32 AWG
1.00 ~ 1.90mm²
No Ratchet
Side Entry
-
MICRO CONNECTOR CRIMPER / PA-09
145298-1
MICRO CONNECTOR CRIMPER / PA-09
iFixit
0
In Stock
6 : $44.99000
Bulk
-
Bulk
Active
Manual
Hand Crimper
-
-
20-32 AWG
-
No Ratchet
Side Entry
-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.