Crimpers, Applicators, Presses

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
47
Marketplace
1 : $7,605.94000
Bulk
-
Bulk
Active
Manual
Hand Crimper
Without Positioner
Contacts
12-26 AWG
-
Ratchet
Side Entry
-
615708
615708
TOOL HAND CRIMPER 12-26AWG SIDE
Astro Tool Corp
16
In Stock
1 : $644.96000
Bulk
-
Bulk
Active
Manual
Hand Crimper
Without Positioner
Contacts
12-26 AWG
-
Ratchet
Side Entry
Adjustable
Z55-020
Z55-020
TOOL HAND CRIMP FOR M55 IDC
Harwin Inc.
3
In Stock
1 : $629.59000
Box
-
Box
Active
Manual
Hand Tool
Terminator
Rectangular IDC Connectors
-
-
No Ratchet
Front Entry
-
Showing
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.