CPLDs (Complex Programmable Logic Devices)

Results: 198
Series
ispMACH® 4000BispMACH® 4000CispMACH® 4000VispMACH® 4000ZispMACH® 4000ZE
Product Status
ActiveObsolete
Delay Time tpd(1) Max
3 ns4.5 ns5 ns5.8 ns7.5 ns10 ns
Voltage Supply - Internal
1.65V ~ 1.95V1.7V ~ 1.9V2.3V ~ 2.7V3V ~ 3.6V
Number of I/O
6496108128160
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 130°C (TJ)0°C ~ 90°C (TJ)
Package / Case
100-LQFP132-LFBGA, CSPBGA144-LQFP144-TFBGA, CSPBGA176-LQFP256-BGA256-LBGA
Supplier Device Package
100-TQFP (14x14)132-CSBGA (8x8)144-CSBGA (7x7)144-TQFP (20x20)176-TQFP (24x24)256-FPBGA (17x17)256-FTBGA (17x17)
Stocking Options
Environmental Options
Media
Marketplace Product
198Results
Applied FiltersRemove All

Showing
of 198
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
434
In Stock
1 : $28.30000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V1625664-40°C ~ 105°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
510
In Stock
1 : $40.50000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns3V ~ 3.6V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
922
In Stock
1 : $42.60000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns3V ~ 3.6V16256960°C ~ 90°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
4,159
In Stock
1 : $44.65000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns3V ~ 3.6V162561280°C ~ 90°C (TJ)Surface Mount176-LQFP176-TQFP (24x24)
596
In Stock
1 : $44.65000
Tray
Tray
ActiveNot VerifiedIn System Programmable10 ns3V ~ 3.6V16256128-40°C ~ 105°C (TJ)Surface Mount176-LQFP176-TQFP (24x24)
37
In Stock
1 : $62.85000
Tray
Tray
ActiveNot VerifiedIn System Programmable5 ns3V ~ 3.6V162561280°C ~ 90°C (TJ)Surface Mount176-LQFP176-TQFP (24x24)
83
In Stock
1 : $93.10000
Tray
Tray
ActiveNot VerifiedIn System Programmable3 ns3V ~ 3.6V162561600°C ~ 90°C (TJ)Surface Mount256-LBGA256-FTBGA (17x17)
225
In Stock
1 : $39.85000
Tray
Tray
ActiveNot VerifiedIn System Programmable4.5 ns1.7V ~ 1.9V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
233
In Stock
1 : $40.50000
Tray
Tray
ActiveNot VerifiedIn System Programmable10 ns3V ~ 3.6V1625664-40°C ~ 105°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
256
In Stock
1 : $42.60000
Tray
Tray
ActiveNot VerifiedIn System Programmable10 ns3V ~ 3.6V1625696-40°C ~ 105°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
204
In Stock
1 : $62.85000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns3V ~ 3.6V16256128-40°C ~ 105°C (TJ)Surface Mount176-LQFP176-TQFP (24x24)
450
In Stock
1 : $81.65000
Tray
Tray
ActiveNot VerifiedIn System Programmable3 ns3V ~ 3.6V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
450
In Stock
1 : $28.50000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
347
In Stock
1 : $30.00000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V1625696-40°C ~ 105°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
203
In Stock
1 : $30.00000
Tray
Tray
ActiveNot VerifiedIn System Programmable5.8 ns1.7V ~ 1.9V16256960°C ~ 90°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
360
In Stock
1 : $51.85000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns3V ~ 3.6V162561600°C ~ 90°C (TJ)Surface Mount256-LBGA256-FTBGA (17x17)
116
In Stock
1 : $61.15000
Tray
Tray
ActiveNot VerifiedIn System Programmable5 ns3V ~ 3.6V16256960°C ~ 90°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
486
In Stock
1 : $25.70000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
305
In Stock
1 : $54.45000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V1625696-40°C ~ 105°C (TJ)Surface Mount132-LFBGA, CSPBGA132-CSBGA (8x8)
360
In Stock
1 : $85.40000
Tray
Tray
ActiveNot VerifiedIn System Programmable5 ns3V ~ 3.6V1625696-40°C ~ 105°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
0
In Stock
439
Marketplace
5 : $133.00000
Tray
Tray
Tray
ObsoleteNot VerifiedIn System Programmable5 ns2.3V ~ 2.7V16256128-40°C ~ 105°C (TJ)Surface Mount176-LQFP176-TQFP (24x24)
69
In Stock
1 : $39.85000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V1625664-40°C ~ 105°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
4
In Stock
1 : $57.90000
Tray
Tray
ActiveNot VerifiedIn System Programmable5 ns3V ~ 3.6V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
40
In Stock
1 : $27.45000
Tray
Tray
ActiveNot VerifiedIn System Programmable7.5 ns1.7V ~ 1.9V16256960°C ~ 90°C (TJ)Surface Mount144-LQFP144-TQFP (20x20)
80
In Stock
1 : $28.30000
Tray
Tray
ActiveNot VerifiedIn System Programmable5.8 ns1.7V ~ 1.9V16256640°C ~ 90°C (TJ)Surface Mount100-LQFP100-TQFP (14x14)
Showing
of 198

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.