CPLDs (Complex Programmable Logic Devices)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
660 In Stock | 1 : $2.67000 Tray | - | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 80 | 64 | 79 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
4,028 In Stock | 1 : $18.63000 Tray | - | Tray | Active | Not Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 114 | -40°C ~ 100°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
186 In Stock | 1 : $28.09000 Tray | - | Tray | Active | Not Verified | In System Programmable | 7 ns | 1.71V ~ 1.89V | 2210 | 1700 | 203 | 0°C ~ 85°C (TJ) | Surface Mount | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : $61.27000 Tray | - | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) |