Counters, Dividers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,920 Marketplace | 1 : $6.32000 Tube | - | - | Tube | Active | Binary Counter | Up, Down | 1 | 32 | Asynchronous/Synchronous | Synchronous | 40 MHz | Positive, Negative | 3 V ~ 5.5 V | -25°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,618 Marketplace | 1 : $6.34000 Tube | - | - | Tube | Active | Binary Counter | Up, Down | 1 | 32 | Asynchronous/Synchronous | Synchronous | 40 MHz | Positive, Negative | 3 V ~ 5.5 V | -25°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,975 Marketplace | 1 : $6.62000 Tube | - | - | Tube | Active | Binary Counter | Up, Down | 1 | 32 | Asynchronous/Synchronous | Synchronous | 40 MHz | Positive, Negative | 3 V ~ 5.5 V | -25°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP |