Counters, Dividers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
CD4017BE
IC DECADE COUNTER 10BIT 16DIP
Texas Instruments
3,040
In Stock
1 : $0.94000
Tube
-
Tube
Active
Counter, Decade
Up
1
10
Asynchronous
Synchronous
5.5 MHz
Positive, Negative
3 V ~ 18 V
-55°C ~ 125°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD4040BE
IC BINARY COUNTER 12-BIT 16DIP
Texas Instruments
11,015
In Stock
1 : $0.81000
Tube
-
Tube
Active
Binary Counter
Up
1
12
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
TLC074IN
CD74HCT93E
IC BINARY COUNTER 4-BIT 14DIP
Texas Instruments
1,000
In Stock
1 : $1.49000
Tube
-
Tube
Active
Binary Counter
Up
1
4
Asynchronous
-
30 MHz
Negative Edge
4.5 V ~ 5.5 V
-55°C ~ 125°C
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 3

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.