Counters, Dividers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
CD74HC390E
IC DECADE COUNTER DL 4BIT 16DIP
Texas Instruments
554
In Stock
4,232
Marketplace
1 : $0.81000
Tube
641 : $0.47000
Bulk
-
Bulk
Tube
Active
Counter, Decade
Up
2
4
Asynchronous
-
35 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
TLC074IN
CD74HC393E
IC BINARY COUNTER DL 4BIT 14DIP
Texas Instruments
5,568
In Stock
1 : $0.88000
Tube
-
Tube
Active
Binary Counter
Up
2
4
Asynchronous
-
35 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
TLC074IN
SN74LS92N
IC DIVIDER BY 12 4-BIT 14DIP
Texas Instruments
410
In Stock
6,089
Marketplace
1 : $3.70000
Tube
151 : $2.00000
Bulk
-
Bulk
Tube
Active
Divide-by-12
Up
1
4
Synchronous
-
42 MHz
Positive Edge
4.75 V ~ 5.25 V
0°C ~ 70°C
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 3

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.