Programmable (PLC, PAC)

Results: 3
Manufacturer
ArduinoCrouzetPanasonic Industrial Automation Sales
Series
-FP0RMillenium 3, CD12
Number of Inputs and Type
8 - Digital8 - Digital (4), Analog/Digital (4)8 - Digital/Analog
Number of Outputs and Type
4 - Relay8 - Pulse (4), PWM (4)
Expandable
3 Modules MaxNon-Expandable
Voltage - Supply
12 ~ 24VDC24VDC
Display Type
LCD - White Characters, BacklightNo Display
Number of Characters Per Row
18, 18, 18, 18-
Communications
-Ethernet, RS-485, USB
Memory Size
368 Bits/200 Words12K Words2MB
Mounting Type
Chassis Mount, DIN RailDIN Rail
Features
-Battery Backup (Lithium)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Inputs and Type
Number of Outputs and Type
Expandable
Voltage - Supply
Display Type
Number of Characters Per Row
Communications
Memory Size
Mounting Type
Features
122
In Stock
1 : $146.40000
Bulk
-
Bulk
Active
8 - Digital/Analog
4 - Relay
Non-Expandable
12 ~ 24VDC
No Display
-
Ethernet, RS-485, USB
2MB
DIN Rail
-
31
In Stock
16
Factory
1 : $216.00000
Bulk
Bulk
Active
8 - Digital
8 - Pulse (4), PWM (4)
3 Modules Max
24VDC
No Display
-
-
12K Words
DIN Rail
-
88974041
88974041
CONTROL LOGIC 8 IN 4 OUT 24V
Crouzet
21
In Stock
1 : $254.98000
Bulk
Bulk
Active
8 - Digital (4), Analog/Digital (4)
4 - Relay
Non-Expandable
24VDC
LCD - White Characters, Backlight
18, 18, 18, 18
-
368 Bits/200 Words
Chassis Mount, DIN Rail
Battery Backup (Lithium)
Showing
of 3

Programmable (PLC, PAC)


Programmable logic controllers are flexible automation control devices that generate one or more output signals in response to one or more input signals, as desired by a user to implement some control algorithm. Varying in complexity from simple devices capable of performing a few simple logic and timing functions to advanced devices capable of orchestrating the motions of complex moving equipment such as material handling robots, it is common for such systems to be implemented as modular, extensible systems that are adaptable to an application's specific needs.