Process, Temperature

Results: 21
Type
Temperature Controller (RTD, Type E, J, K, L, N, R, S, T, W)Temperature Controller (RTD, Type E, J, K, N, R, S, T, W)
Input Range
-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC-200°C ~ 1700°C, -328°F ~3092°F
Output Type
-AnalogAnalog, PV OutputPV Output, RelayRelaySolid StateVoltage (External SSR)
Display Type
LED - Dual Color CharactersLED - Green, Red Characters
Display Characters - Height
0.299" (7.60mm)0.307" (7.80mm)0.394" (10.00mm)0.559" (14.20mm), 0.394" (10.00mm)
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mmSquare - 45.00mm x 45.00mmSquare - 48.00mm x 48.00mmSquare - 68.00mm x 68.00mmSquare - 92.00mm x 92.00mm
Mounting Type
DIN RailPanel Mount
Termination Style
Plug In, 11 Pin (Octal)Screw Terminal
Features
Limit FunctionOption Cards Available
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
TZ4ST-12R
TZ4ST-14R
PID CONTROL RELAY 100-240VAC
Autonics
87
Marketplace
1 : $145.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FRelayOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.307" (7.80mm)100 ~ 240VACSquare - 45.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4ST-12R
TZ4ST-14C
PID CONTROL CURRENT 100-240VAC
Autonics
29
Marketplace
1 : $145.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FAnalogOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.307" (7.80mm)100 ~ 240VACSquare - 48.00mm x 48.00mmDIN RailScrew Terminal-Option Cards Available
TZ4L-T4S
TZ4L-24R
PID CONTROL RELAY 100-240VAC
Autonics
194
Marketplace
1 : $192.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FRelayOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.559" (14.20mm), 0.394" (10.00mm)100 ~ 240VACSquare - 92.00mm x 92.00mmPanel MountScrew Terminal-Option Cards Available
TZ4ST-12R
TZ4ST-14S
PID CONTROL SSR 100-240VAC
Autonics
23
Marketplace
1 : $145.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.307" (7.80mm)100 ~ 240VACSquare - 45.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4SP-14S
TZ4SP-14S
PID CONTROL SSR 100-240VAC
Autonics
6
Marketplace
1 : $145.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.307" (7.80mm)100 ~ 240VACSquare - 45.00mm x 45.00mmPanel MountPlug In, 11 Pin (Octal)-Option Cards Available
TZ4ST-12R
TZ4ST-24S
PID CONTROL SSR 100-240VAC
Autonics
6
Marketplace
1 : $158.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.307" (7.80mm)100 ~ 240VACSquare - 45.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4ST-12R
TZ4ST-R4R
PID CONTROL RELAY 100-240VAC
Autonics
3
Marketplace
1 : $158.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FPV Output, RelayOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.307" (7.80mm)100 ~ 240VACSquare - 45.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4H-24C
TZ4H-14S
PID CONTROL SSR 100-240VAC
Autonics
3
Marketplace
1 : $176.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.299" (7.60mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4W-T4C
TZ4W-24S
PID CONTROL SSR 100-240VAC
Autonics
10
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.394" (10.00mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4H-24C
TZ4H-24S
PID CONTROL SSR 100-240VAC
Autonics
9
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.299" (7.60mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4L-T4S
TZ4L-A4C
PID CONTROL CURRENT 100-240VAC
Autonics
2
Marketplace
1 : $198.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FAnalog, PV OutputOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.559" (14.20mm), 0.394" (10.00mm)100 ~ 240VACSquare - 92.00mm x 92.00mmPanel MountScrew Terminal-Option Cards Available
TZ4H-R4R
TZ4H-R4R
PID CONTROL RELAY 100-240VAC
Autonics
5
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, L, N, R, S, T, W)-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDCRelayOn/Off, Proportional (PID)-4, 4LED - Dual Color Characters0.299" (7.60mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Limit Function
TZ4H-A4C
TZ4H-A4C
PID CONTROL CURRENT 100-240VAC
Autonics
9
Marketplace
1 : $189.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, L, N, R, S, T, W)-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC-On/Off, Proportional (PID)-4, 4LED - Dual Color Characters0.299" (7.60mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Limit Function
TZ4M-A4S
TZ4M-A4S
PID CONTROL SSR 100-240VAC
Autonics
2
Marketplace
1 : $189.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, L, N, R, S, T, W)-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDCVoltage (External SSR)On/Off, Proportional (PID)-4, 4LED - Dual Color Characters0.559" (14.20mm), 0.394" (10.00mm)100 ~ 240VACSquare - 68.00mm x 68.00mmPanel MountScrew Terminal-Limit Function
TZ4H-24C
TZ4H-14C
PID CONTROL CURRENT 100-240VAC
Autonics
1
Marketplace
1 : $176.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FAnalogOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.299" (7.60mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4L-T4S
TZ4L-14S
PID CONTROL SSR 100-240VAC
Autonics
1
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FSolid StateOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.559" (14.20mm), 0.394" (10.00mm)100 ~ 240VACSquare - 92.00mm x 92.00mmPanel MountScrew Terminal-Option Cards Available
TZ4L-T4S
TZ4L-14R
PID CONTROL RELAY 100-240VAC
Autonics
1
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FRelayOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.559" (14.20mm), 0.394" (10.00mm)100 ~ 240VACSquare - 92.00mm x 92.00mmPanel MountScrew Terminal-Option Cards Available
TZ4W-T4C
TZ4W-R4R
PID CONTROL RELAY 100-240VAC
Autonics
1
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FPV Output, RelayOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.394" (10.00mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4W-T4C
TZ4W-A4R
PID CONTROL RELAY 100-240VAC
Autonics
1
Marketplace
1 : $189.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FPV Output, RelayOn/Off, Proportional (PID)-4, 4LED - Green, Red Characters0.394" (10.00mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Option Cards Available
TZ4L-T4S
TZ4L-B4S
PID CONTROL SSR 100-240VAC
Autonics
1
Marketplace
1 : $208.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, N, R, S, T, W)-200°C ~ 1700°C, -328°F ~3092°FRelayOn/Off, Proportional (PID)RS-4854, 4LED - Green, Red Characters0.559" (14.20mm), 0.394" (10.00mm)100 ~ 240VACSquare - 92.00mm x 92.00mmPanel MountScrew Terminal-Option Cards Available
TZ4H-R4C
TZ4H-R4C
PID CONTROL CURRENT 100-240VAC
Autonics
1
Marketplace
1 : $183.00000
Box
Box
ActiveTemperature Controller (RTD, Type E, J, K, L, N, R, S, T, W)-1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC-On/Off, Proportional (PID)-4, 4LED - Dual Color Characters0.299" (7.60mm)100 ~ 240VACRectangular - 92.00mm x 45.00mmPanel MountScrew Terminal-Limit Function
Showing
of 21

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.