Process, Temperature

Results: 7
Output Type
Analog, Relay (2)Relay (2), Voltage (External SSR)Relay (3)
Communications
-RS-485 (CompoWay/F, Modbus)
Voltage - Supply
24VAC/DC100 ~ 240VAC
Features
-Event InputEvent Input, Heater Fault Detection
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
E5CD
E5CD-RX2A6M-000
CONTROL TEMP RLY OUT 100-240V
Omron Automation and Safety
4
In Stock
1
Factory
1 : $387.42000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CD
E5CD-QX2D6M-000
CONTROL TEMP VOLT OUT 24VAC/DC
Omron Automation and Safety
2
In Stock
1 : $399.01000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2), Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
24VAC/DC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CD
E5CD-CX2A6M-000
CONTROL TEMP 4-20MA OUT 100-240V
Omron Automation and Safety
4
In Stock
1 : $545.90000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Analog, Relay (2)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CD
E5CD-QX2A6M-000
CONTROL TEMP VOLT OUT 100-240V
Omron Automation and Safety
0
In Stock
1
Factory
Check Lead Time
1 : $409.42000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2), Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CD
E5CD-RX2D6M-000
CONTROL TEMP RLY OUT 24VAC/DC
Omron Automation and Safety
1
In Stock
2
Factory
1 : $387.42000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
24VAC/DC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
E5CD
E5CD-RX2A6M-001
TEMP CONTROL 2 EVNT AC100-240
Omron Automation and Safety
1
In Stock
1 : $475.88000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Event Input, Heater Fault Detection
0
In Stock
Check Lead Time
1 : $695.41000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Analog, Relay (2)
On/Off, Proportional (PID)
RS-485 (CompoWay/F, Modbus)
4, 4
LCD - Dual Color Characters, Backlight
0.587" (14.90mm), 0.280" (7.10mm)
24VAC/DC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Event Input
Showing
of 7

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.