Process, Temperature

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
CONTROL TEMP REL OUT 24V DIN RL
CONTROL TEMP REL OUT 24V DIN RL
Finder Relays, Inc.
0
In Stock
1 : $68.63000
Bulk
-
Bulk
Obsolete
Temperature Controller (Thermistor, PTC)
-
Relay
-
-
-
-
-
24VAC/DC
-
DIN Rail
Screw Terminal
IP20
-
CONTROL TEMP REL OUT 24V DIN RL
CONTROL TEMP REL OUT 24V DIN RL
Finder Relays, Inc.
0
In Stock
1 : $97.80000
Bulk
-
Bulk
Obsolete
Temperature Controller (Thermistor, PTC)
-
Relay (2)
-
-
-
-
-
24VAC/DC
-
DIN Rail
Screw Terminal
IP20
-
Showing
of 2

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.