Process, Temperature

Results: 6
Type
Temperature Controller (RTD)Temperature Controller (Thermistor, NTC)
Input Range
-99.9°C ~ 99.9°C, -148°F ~ 212°F-40°C ~ 99.9°C, -40°F ~ 212°F
Voltage - Supply
12 ~ 24VDC100 ~ 240VAC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
TC3YF-11R-R
TC3YF-14R-N
TEMP CONTROL RELAY NTC 100-240V
Autonics
53
Marketplace
1 : $77.00000
Box
Box
Active
Temperature Controller (Thermistor, NTC)
-40°C ~ 99.9°C, -40°F ~ 212°F
Relay
On/Off
-
3
LED - Red Characters
0.590" (15.00mm)
100 ~ 240VAC
Rectangular - 68.00mm x 31.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
TC3YF-11R-R
TC3YF-34R-N
TEMP CONTROL RELAY NTC 100-240V
Autonics
65
Marketplace
1 : $101.00000
Box
Box
Active
Temperature Controller (Thermistor, NTC)
-40°C ~ 99.9°C, -40°F ~ 212°F
Relay
On/Off
-
3
LED - Red Characters
0.590" (15.00mm)
100 ~ 240VAC
Rectangular - 68.00mm x 31.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
TC3YF-11R-R
TC3YF-14R-R
TEMP CONTROL RELAY RTD 100-240V
Autonics
20
Marketplace
1 : $77.00000
Box
Box
Active
Temperature Controller (RTD)
-99.9°C ~ 99.9°C, -148°F ~ 212°F
Relay
On/Off
-
3
LED - Red Characters
0.590" (15.00mm)
100 ~ 240VAC
Rectangular - 68.00mm x 31.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
TC3YF-11R-R
TC3YF-11R-R
TEMP CONTROL RELAY RTD 12-24VDC
Autonics
4
Marketplace
1 : $77.00000
Box
Box
Active
Temperature Controller (RTD)
-99.9°C ~ 99.9°C, -148°F ~ 212°F
Relay
On/Off
-
3
LED - Red Characters
0.590" (15.00mm)
12 ~ 24VDC
Rectangular - 68.00mm x 31.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
TC3YF-11R-R
TC3YF-24R-N
TEMP CONTROL RELAY NTC 100-240V
Autonics
18
Marketplace
1 : $88.00000
Box
Box
Active
Temperature Controller (Thermistor, NTC)
-40°C ~ 99.9°C, -40°F ~ 212°F
Relay
On/Off
-
3
LED - Red Characters
0.590" (15.00mm)
100 ~ 240VAC
Rectangular - 68.00mm x 31.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
TC3YF-11R-R
TC3YF-24R-R
TEMP CONTROL RELAY RTD 100-240V
Autonics
2
Marketplace
1 : $88.00000
Box
Box
Active
Temperature Controller (RTD)
-99.9°C ~ 99.9°C, -148°F ~ 212°F
Relay
On/Off
-
3
LED - Red Characters
0.590" (15.00mm)
100 ~ 240VAC
Rectangular - 68.00mm x 31.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Showing
of 6

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.