Process, Temperature

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
DTB4824
DTB4824RR
CONTROL TEMP/PROC 100-240V PL MT
Delta Electronics/Industrial Automation
61
In Stock
1 : $112.80000
Box
-
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay (2)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Rectangular - 45.00mm x 22.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
DTB4848
DTB4848RR
CONTROL TEMP/PROC 100-240V PL MT
Delta Electronics/Industrial Automation
104
In Stock
1 : $127.20000
Box
-
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay (2)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
DTB4848
DTB4848LR
CONTROL TEMP/PROC 100-240V PANEL
Delta Electronics/Industrial Automation
65
In Stock
1 : $141.20000
Box
-
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Analog, Relay
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
39
In Stock
1 : $141.20000
Box
-
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Analog, Relay
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
24VDC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
4
In Stock
1 : $126.36000
Box
-
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay (2)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
24VDC
Rectangular - 45.00mm x 22.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
DTB4848
DTB4848VR
CONTROL TEMP/PROC 100-240V PANEL
Delta Electronics/Industrial Automation
13
In Stock
1 : $127.20000
Box
-
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
CH403B-3-NTC
CH403B-1-NTC
CONTROL TEMP REL OUT 230V PANEL
Selec Controls USA Inc.
6
In Stock
1 : $26.92000
Box
-
-
Box
Active
Temperature Controller (Thermistor, NTC)
-40°C ~ 90°C
Relay
On/Off
-
2.5
LED - White Characters
-
230VAC
Rectangular - 71.00mm x 29.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
DTB4848
DTB4848CR
CONTROL TEMP/PROC 100-240V PANEL
Delta Electronics/Industrial Automation
12
In Stock
1 : $127.20000
Box
-
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Analog, Relay
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
2
In Stock
1 : $141.20000
Box
-
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
24VDC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
8
In Stock
1 : $175.36000
Box
-
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
24VDC
Square - 91.50mm x 91.50mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Showing
of 10

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.