Liquid, Level

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
CONTROL LIQUID LEV 24VAC CHASSIS
CONTROL LIQUID LEV 24VAC CHASSIS
Crouzet
0
In Stock
47
Marketplace
2 : $52.69000
Box
-
Bulk
Box
Obsolete
High/Low Level
24VAC
4.7kOhm ~ 47kOhm
Adjustable Sensitivity
-
Relay
SPDT (1 Form C)
10A @ 250VAC
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-10°C ~ 60°C
NNR220A
CONTROL LIQ LEVEL 220VAC CHASSIS
Crouzet
0
In Stock
37
Marketplace
2 : $52.69000
Tray
-
Bulk
Tray
Obsolete
High/Low Level
220VAC
4.7kOhm ~ 47kOhm
Adjustable Sensitivity
-
Relay
SPDT (1 Form C)
10A @ 250VAC
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-10°C ~ 60°C
NNR110A
CONTROL LIQ LEVEL 110VAC CHASSIS
Crouzet
0
In Stock
1 : $61.75000
Box
Tariff may apply if shipping to the United States
Box
Obsolete
High/Low Level
110VAC
4.7kOhm ~ 47kOhm
Adjustable Sensitivity
-
Relay
SPDT (1 Form C)
10A @ 250VAC
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-10°C ~ 60°C
Showing
of 3

Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.