Controllers

Results: 4
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Supplier Device Package
48-SQFN (6x6)48-SQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
LAN7800-VQFN-48
LAN7800/Y9X
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
1,029
In Stock
1 : $8.68000
Tray
-
Tray
ActiveNot VerifiedEthernetController-10/100/1000 Base-TX PHY1.2V, 2.5V, 3.3V1 ~ 4mA0°C ~ 70°C48-VFQFN Exposed Pad48-SQFN (7x7)
LAN7800-VQFN-48
LAN7800-I/Y9X
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
8,022
In Stock
1 : $10.87000
Tray
-
Tray
ActiveNot VerifiedEthernetController-10/100/1000 Base-TX PHY1.2V, 2.5V, 3.3V1 ~ 4mA-40°C ~ 85°C48-VFQFN Exposed Pad48-SQFN (7x7)
LAN7800-VQFN-48
LAN7800-I/VSX
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
2,393
In Stock
1 : $10.87000
Tray
-
Tray
ActiveNot VerifiedEthernetController-10/100/1000 Base-TX PHY1.2V, 2.5V, 3.3V1 ~ 4mA-40°C ~ 85°C48-VFQFN Exposed Pad48-SQFN (6x6)
LAN7800-VQFN-48
LAN7800/VSX
IC ETHERNET CTLR USB 48SQFN
Microchip Technology
377
In Stock
1 : $8.68000
Tray
-
Tray
ActiveNot VerifiedEthernetController-10/100/1000 Base-TX PHY1.2V, 2.5V, 3.3V1 ~ 4mA0°C ~ 70°C48-VFQFN Exposed Pad48-SQFN (6x6)
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.