Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip Technology
Series
flexPWR™USBmadeEZ-FIFO
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Bridge, USB to UARTHub Controller
Interface
UARTUSB
Voltage - Supply
3V ~ 3.6V-
Current - Supply
70mA-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
36-VFQFN Exposed Pad64-LQFP
Supplier Device Package
36-SQFN (6x6)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
12,517
In Stock
1 : $6.35000
Cut Tape (CT)
1,000 : $5.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBBridge, USB to UARTUARTUSB 2.03V ~ 3.6V70mA-40°C ~ 85°C64-LQFP64-LQFP (10x10)
36-QFN
USB2534-1080AEN-TR
IC USB 2.0 HUB CTLR 4PORT 36SQFN
Microchip Technology
3,241
In Stock
1 : $5.03000
Cut Tape (CT)
3,000 : $3.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBHub ControllerUSBUSB 2.0--0°C ~ 70°C36-VFQFN Exposed Pad36-SQFN (6x6)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.