Controllers

Results: 2
Manufacturer
Silicon LabsWIZnet
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
Protocol
EthernetUSB
Function
Bridge, USB to UARTController
Interface
ParallelUART
Standards
10/100 Base-T/TX PHYUSB 2.0
Current - Supply
5mA20mA
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Package / Case
28-VFQFN Exposed Pad100-LQFP
Supplier Device Package
28-QFN (5x5)100-LQFP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
MFG_28-QFN
CP2102-GMR
IC USB-TO-UART BRIDGE 28VQFN
Silicon Labs
55,648
In Stock
1 : $6.54000
Cut Tape (CT)
1,500 : $4.83750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3V ~ 3.6V
20mA
-40°C ~ 85°C
28-VFQFN Exposed Pad
28-QFN (5x5)
100-LQFP
W5300
IC CONTROLLER ETHERNET 100LQFP
WIZnet
1,257
In Stock
1 : $10.77000
Tray
-
Tray
Active
Not Verified
Ethernet
Controller
Parallel
10/100 Base-T/TX PHY
3V ~ 3.6V
5mA
-40°C ~ 80°C
100-LQFP
100-LQFP (14x14)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.