Controllers

Results: 4
Manufacturer
FTDI, Future Technology Devices International LtdMicrochip TechnologyWIZnet
Series
-USBmadeEZ-UART
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Protocol
CANbusEthernetUSB
Function
Bridge, USB to UARTController
Interface
SPIUART
Standards
10/100 Base-T/TX PHYCAN 2.0USB 2.0
Voltage - Supply
2.7V ~ 5.5V2.97V ~ 3.63V3V ~ 5.5V3.3V ~ 5.25V
Current - Supply
10mA15mA132mA
Package / Case
18-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)48-LQFP
Supplier Device Package
18-SOIC28-SSOP48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
18 SOIC
MCP2515T-I/SO
IC CAN CONTROLLER W/SPI 18SOIC
Microchip Technology
11,659
In Stock
1 : $2.44000
Cut Tape (CT)
1,100 : $1.85000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CANbus
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
10mA
-40°C ~ 85°C
18-SOIC (0.295", 7.50mm Width)
18-SOIC
18 SOIC
MCP2510-I/SO
IC CAN CONTRLER IND TEMP 18SOIC
Microchip Technology
6,060
In Stock
1 : $4.17000
Tube
-
Tube
Active
Not Verified
CANbus
Controller
SPI
CAN 2.0
3V ~ 5.5V
10mA
-40°C ~ 85°C
18-SOIC (0.295", 7.50mm Width)
18-SOIC
48-LQFP
W5500
IC CTLR 3-1 ETH TCP/IP 48LQFP
WIZnet
55,719
In Stock
1 : $5.11000
Cut Tape (CT)
2,500 : $1.83847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Ethernet
Controller
SPI
10/100 Base-T/TX PHY
2.97V ~ 3.63V
132mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
0
In Stock
1 : $4.80000
Cut Tape (CT)
4,000 : $2.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.