Controllers

Results: 3
Manufacturer
FTDI, Future Technology Devices International LtdWIZnet
Series
-USBmadeEZ-UARTUSBmadeEZ-UART, FT-X, X-Chip
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Protocol
EthernetUSB
Function
Bridge, USB to UARTController
Interface
SPIUART
Standards
10/100 Base-T/TX PHYUSB 2.0
Voltage - Supply
2.97V ~ 3.63V3.3V ~ 5.25V3.3V ~ 5V
Current - Supply
8mA15mA132mA
Package / Case
20-SSOP (0.154", 3.90mm Width)28-SSOP (0.209", 5.30mm Width)48-LQFP
Supplier Device Package
20-SSOP28-SSOP48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
85,226
In Stock
1 : $2.34000
Cut Tape (CT)
2,000 : $1.82500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBBridge, USB to UARTUARTUSB 2.03.3V ~ 5V8mA-40°C ~ 85°C20-SSOP (0.154", 3.90mm Width)20-SSOP
48-LQFP
W5500
IC CTLR 3-1 ETH TCP/IP 48LQFP
WIZnet
53,119
In Stock
1 : $3.67000
Cut Tape (CT)
2,500 : $1.84032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveNot VerifiedEthernetControllerSPI10/100 Base-T/TX PHY2.97V ~ 3.63V132mA-40°C ~ 85°C48-LQFP48-LQFP (7x7)
0
In Stock
1 : $4.80000
Cut Tape (CT)
2,000 : $2.95001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedUSBBridge, USB to UARTUARTUSB 2.03.3V ~ 5.25V15mA-40°C ~ 85°C28-SSOP (0.209", 5.30mm Width)28-SSOP
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.