Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
CP2102N-A01-GQFN20
CP2102N-A02-GQFN20
IC USB TO UART BRIDGE QFN20
Silicon Labs
11,515
In Stock
1 : $4.53000
Tube
Tube
ActiveNot VerifiedUSBBridge, USB to UARTUARTUSB 2.03V ~ 3.6V9.5mA-40°C ~ 85°C (TA)20-WFQFN Exposed Pad20-QFN (3x3)
1,181
In Stock
1 : $6.35000
Cut Tape (CT)
4,000 : $5.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBBridge, USB to UARTUARTUSB 2.03V ~ 3.6V70mA-40°C ~ 85°C64-VFQFN Exposed Pad64-QFN (9x9)
0
In Stock
1 : $4.80000
Cut Tape (CT)
6,000 : $2.65000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsVerifiedUSBBridge, USB to UARTUARTUSB 2.03.3V ~ 5.25V15mA-40°C ~ 85°C32-VFQFN Exposed Pad32-QFN (5x5)
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.