Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdTexas Instruments
Series
-USBmadeEZ-UART
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Function
Bridge, USB to UARTHub Controller
Interface
UARTUSB
Voltage - Supply
1.1V, 3.3V3.3V ~ 5.25V
Current - Supply
15mA-
Package / Case
32-VFQFN Exposed Pad64-PowerTQFP
Supplier Device Package
32-QFN (5x5)64-HTQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
ADS5520IPAP
TUSB4041IPAPRQ1
IC USB 2.0 4PORT HUB 64HTQFP
Texas Instruments
1,907
In Stock
1 : $8.74000
Cut Tape (CT)
1,000 : $4.79417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
64-PowerTQFP
64-HTQFP (10x10)
Automotive
AEC-Q100
0
In Stock
1 : $4.80000
Cut Tape (CT)
6,000 : $2.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5.25V
15mA
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.