Controllers

Results: 4
Manufacturer
Microchip TechnologyTexas InstrumentsWIZnet
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Interface
MII, RMIISPI
Standards
10 Base-T PHY10/100 Base-T/TX PHY
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V2.97V ~ 3.63V3.1V ~ 3.6V
Current - Supply
55mA132mA160mA
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad48-LQFP
Supplier Device Package
28-SOIC28-SSOP32-VQFN (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
32-VQFN
DP83826ERHBR
LOW COST ENET PHY INDUSTRIAL
Texas Instruments
3,639
In Stock
1 : $3.37000
Cut Tape (CT)
3,000 : $1.68987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
MII, RMII
10/100 Base-T/TX PHY
1.62V ~ 1.98V, 3V ~ 3.6V
55mA
-40°C ~ 105°C (TA)
32-VFQFN Exposed Pad
32-VQFN (5x5)
48-LQFP
W5500
IC CTLR 3-1 ETH TCP/IP 48LQFP
WIZnet
75,776
In Stock
1 : $3.67000
Cut Tape (CT)
2,500 : $1.84032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Ethernet
Controller
SPI
10/100 Base-T/TX PHY
2.97V ~ 3.63V
132mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
28 SOIC
ENC28J60T-I/SO
IC ETHERNET CTRLR W/SPI 28-SOIC
Microchip Technology
1,720
In Stock
1 : $4.22000
Cut Tape (CT)
1,600 : $3.50003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
-40°C ~ 85°C
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28 SSOP
ENC28J60T/SS
IC ETHERNET CTRLR W/SPI 28SSOP
Microchip Technology
1,509
In Stock
1 : $4.15000
Cut Tape (CT)
2,100 : $3.47001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Ethernet
Controller
SPI
10 Base-T PHY
3.1V ~ 3.6V
160mA
0°C ~ 70°C
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.