Multi Purpose

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
66182-1
66182-1
CONN PIN 20-26AWG GOLD SOLDER
TE Connectivity AMP Connectors
20,415
In Stock
1 : $2.18000
Bulk
Bulk
Active
Stamped
Pin
Solder
20-26 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
607
In Stock
1 : $20.03000
Bulk
Bulk
Active
Power, Stamped
Socket
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
614
In Stock
1 : $26.22000
Bulk
Bulk
Active
Power, Stamped
Socket
Crimp
10 AWG
Copper
Gold
30.0µin (0.76µm)
66183-1
66183-1
CONN SOCKET 20-26AWG GOLD SLDR
TE Connectivity AMP Connectors
16,557
In Stock
1 : $2.57000
Bulk
Bulk
Active
Stamped
Socket
Solder
20-26 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
Showing
of 4

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.