Multi Purpose

Results: 6
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
-AMPLIMITE HDP-22Mini-Universal MATE-N-LOK
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
Power, StampedStamped
Pin or Socket
PinSocket
Wire Gauge
16-22 AWG22-26 AWG22-28 AWG
Contact Material
BrassCopper Alloy
Contact Finish
GoldNickelTin
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
1062-20-0222
1062-20-0222
CONN SCKT 16-22AWG NICKEL CRIMP
TE Connectivity Deutsch Connectors
103,746
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.16230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Power, Stamped
Socket
Crimp
16-22 AWG
Copper Alloy
Nickel
-
1-770902-1
770902-1
CONN SOCKET 22-26AWG TIN CRIMP
TE Connectivity AMP Connectors
31,197
In Stock
1 : $0.15000
Cut Tape (CT)
7,000 : $0.07290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-26 AWG
Brass
Tin
-
170359-1
770985-1
CONN PIN 22-26AWG TIN CRIMP
TE Connectivity AMP Connectors
90,948
In Stock
1 : $0.17000
Bulk
Bulk
Active
Stamped
Pin
Crimp
22-26 AWG
Brass
Tin
-
1658670-3
1658670-3
CONN PIN 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
34,652
In Stock
1 : $0.23000
Cut Tape (CT)
20,000 : $0.09701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
22-28 AWG
Brass
Gold
Flash
770902-4
770986-1
CONN SOCKET 22-26AWG TIN CRIMP
TE Connectivity AMP Connectors
77,329
In Stock
1 : $0.24000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-26 AWG
Brass
Tin
-
770902-4
170365-1
CONN SOCKET 22-26AWG TIN CRIMP
TE Connectivity AMP Connectors
15,009
In Stock
1 : $0.28000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-26 AWG
Brass
Tin
-
Showing
of 6

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.