Multi Purpose

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
MULTIMATE-PC2024T
CONN PIN 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
10,037
In Stock
1 : $0.93000
Bulk
-
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-SC2024T
CONN SOCKET 20-24AWG TIN CRIMP
TE Connectivity AMP Connectors
20,599
In Stock
1 : $1.00000
Cut Tape (CT)
4,000 : $0.58515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Tin
50.0µin (1.27µm)
MULTIMATE-SC2024G
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
12,689
In Stock
1 : $1.48000
Cut Tape (CT)
4,000 : $0.86756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Brass
Gold or PdNi +Gold
30.0µin (0.76µm)
Showing
of 3

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.