Leadframe

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)
Clip Style
DILSIL
Clip Type
F1G1Y1
Clip Length
0.049" (1.25mm)0.055" (1.40mm)0.069" (1.75mm)
Pin Length
0.331" (8.40mm)0.358" (9.10mm)0.374" (9.50mm)
Board Thickness
0.025" (0.64mm)0.039" (1.00mm)0.045" (1.14mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Clip Style
Clip Type
Clip Length
Pin Length
Termination
Frame Thickness
Frame Width
Pitch
Contact Material
Contact Finish
Board Thickness
Features
1544242-1
1544242-1
SIL CONTACT Y1 THROUGH HOLE
TE Connectivity AMP Connectors
932,202
In Stock
1 : $0.10000
Cut Tape (CT)
30,000 : $0.01358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SIL
Y1
0.055" (1.40mm)
0.374" (9.50mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.045" (1.14mm)
-
1544425-2
1544425-2
SIL CONTACT Y1 THROUGH HOLE
TE Connectivity AMP Connectors
149,600
In Stock
1 : $0.10000
Cut Tape (CT)
40,000 : $0.01828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SIL
Y1
0.069" (1.75mm)
0.374" (9.50mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.025" (0.64mm)
-
DIL CONTACT F1 THROUGH HOLE
1544169-4
DIL CONTACT F1 THROUGH HOLE
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,056,000 : $0.03097
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
DIL
F1
0.049" (1.25mm)
0.331" (8.40mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.039" (1.00mm)
-
DIL CONTACT G1 THROUGH HOLE
1544443-1
DIL CONTACT G1 THROUGH HOLE
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
792,000 : $0.03658
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
DIL
G1
0.055" (1.40mm)
0.358" (9.10mm)
Through Hole
0.010" (0.25mm)
0.713" (18.10mm)
0.100" (2.54mm)
Phosphor Bronze
Tin
0.039" (1.00mm)
-
Showing
of 4

Leadframe


Leadframe terminals connect a semiconductor's thin metal leadframe wiring to the large-scale circuitry on electrical devices and circuit boards. Leadframes and leadframe terminals are used in almost all semiconductor packages. Terminals are chosen by terminal pitch, frame width and thickness, clip style and type, and dimensional considerations such as pin length, clip length, and board thickness.