Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
0906-1
0906-1
CONTACT SPRING LOADED T/H GOLD W
Preci-Dip
7,108
In Stock
1 : $0.74000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.177" (4.50mm)0.125" (3.18mm)0.122" (3.10mm)Circular - 0.072" (1.83mm)25.49gf91.77gf0.042" (1.07mm) Dia-100000BrassGold20.0µin (0.51µm)
0906-2
0906-2
CONTACT SPRING LOADED T/H GOLD W
Preci-Dip
8,708
In Stock
1 : $0.75000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.197" (5.00mm)0.145" (3.68mm)0.142" (3.60mm)Circular - 0.072" (1.83mm)25.49gf91.77gf0.042" (1.07mm) Dia-100000BrassGold20.0µin (0.51µm)
0906-3
0906-3
CONTACT SPRING LOADED T/H GOLD W
Preci-Dip
6,603
In Stock
1 : $0.75000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.217" (5.51mm)0.165" (4.19mm)0.162" (4.11mm)Circular - 0.072" (1.83mm)25.49gf91.77gf0.042" (1.07mm) Dia-100000BrassGold20.0µin (0.51µm)
0906-4
0906-4
CONTACT SPRING LOADED T/H GOLD W
Preci-Dip
4,505
In Stock
1 : $0.76000
Bulk
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.236" (6.00mm)0.185" (4.71mm)0.181" (4.60mm)Circular - 0.072" (1.83mm)25.49gf91.77gf0.042" (1.07mm) Dia-100000BrassGold20.0µin (0.51µm)
Showing
of 4

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.