Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,627 In Stock | 1 : $0.73000 Cut Tape (CT) 6,000 : $0.39728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
5,689 In Stock | 1 : $0.71000 Cut Tape (CT) 7,200 : $0.38088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
4,579 In Stock | 1 : $0.78000 Cut Tape (CT) 4,000 : $0.43148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
1,949 In Stock | 1 : $0.77000 Cut Tape (CT) 5,125 : $0.41884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.53133 Bulk | - | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.55295 Bulk | - | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.58421 Bulk | - | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.59405 Bulk | - | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.156" (3.96mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - |