Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,938 In Stock | 1 : $0.67000 Cut Tape (CT) 2,000 : $0.33451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
46,592 In Stock | 1 : $0.46000 Cut Tape (CT) 9,000 : $0.19225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
39,087 In Stock | 1 : $0.46000 Cut Tape (CT) 9,000 : $0.19225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
47,766 In Stock | 1 : $0.50000 Cut Tape (CT) 4,000 : $0.23483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
11,818 In Stock | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.26987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
0 In Stock Check Lead Time | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.32967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash |