Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pad Layout Dimension
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) HOval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm)Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm)Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
7,422
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.26987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.071" W x 0.004" H (3.80mm x 1.80mm x 0.10mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
7,145
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.32967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
42,342
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.33451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.126" (3.20mm) Dia, 0.008" (0.20mm) H
-
-
-
-
-
Beryllium Copper
Gold
Flash
33,725
In Stock
1 : $0.32000
Cut Tape (CT)
9,000 : $0.17625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Oval - 0.079" L x 0.039" W x 0.004" H (2.00mm x 1.00mm x 0.10mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
24,614
In Stock
1 : $0.46000
Cut Tape (CT)
9,000 : $0.19225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Oval - 0.079" L x 0.039" W x 0.008" H (2.00mm x 1.00mm x 0.20mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
25,860
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.23483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
Showing
of 6

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.