Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 3
Manufacturer
Alps AlpineHarwin Inc.Mill-Max Manufacturing Corp.
Series
-965SCTA_A
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Type
-Contact PadSleeve & Plunger (Pogo Pins)
Maximum Working Height
0.047" (1.20mm)0.100" (2.54mm)-
Recommended Working Height
0.088" (2.24mm)-
Minimum Working Height
0.076" (1.93mm)-
Pad Layout Dimension
-Circular - 0.072" (1.83mm)Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
Operating Force - Initial
30gf-
Operating Force - Mid Compression
115gf-
Plunger Size
0.042" (1.07mm) Dia-
Mating Cycles
5001000000-
Contact Material
-Beryllium CopperBrass Alloy
Contact Finish
-Gold
Contact Finish Thickness
20.0µin (0.51µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
8,992
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.21196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)
-
-
-
-
-
Beryllium Copper
Gold
Flash
33,047
In Stock
1 : $0.45000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.100" (2.54mm)
0.088" (2.24mm)
0.076" (1.93mm)
Circular - 0.072" (1.83mm)
30gf
115gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
SCTA1A0100
SCTA1A0100
SPRING CONTACT SMT 1.4MM X 1.4MM
Alps Alpine
45,463
In Stock
1 : $0.43000
Cut Tape (CT)
15,000 : $0.18750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount
0.047" (1.20mm)
-
-
-
-
-
-
-
500
-
-
-
Showing
of 3

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.