Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
84,183
In Stock
1 : $0.51000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.100" (2.54mm)
0.088" (2.24mm)
0.076" (1.93mm)
Circular - 0.072" (1.83mm)
30gf
115gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
31,256
In Stock
1 : $0.58000
Cut Tape (CT)
7,200 : $0.30955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
39,157
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.33567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Contact Pad
Surface Mount
-
-
-
Circular - 0.078" (1.98mm) Dia, 0.055" (1.40mm) H
-
-
-
-
-
Brass Alloy
Gold
10.0µin (0.25µm)
14,453
In Stock
1 : $2.27000
Bulk
-
-
Bulk
Active
-
Surface Mount
0.266" (6.76mm)
-
0.236" (6.00mm)
Circular - 0.118" (3mm) (TH)
30gf
55gf
0.091" (2.31mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
7,291
In Stock
1 : $2.92000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.400" (10.16mm)
0.361" (9.18mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
17,944
In Stock
1 : $3.03000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.400" (10.16mm)
0.360" (9.14mm)
0.320" (8.13mm)
Circular - 0.187" (4.75mm) (TH)
25gf
100gf
0.092" (2.34mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
1,509
In Stock
1 : $3.20000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.266" (6.76mm)
0.251" (6.38mm)
0.236" (6.00mm)
Circular - 0.118" (3mm) (TH)
30gf
55gf
0.091" (2.31mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
913
In Stock
1 : $1.69000
Bulk
-
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.218" (5.54mm)
-
0.188" (4.78mm)
Circular - 0.122" (3.10mm)
30gf
80gf
0.091" (2.31mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 8

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.