Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,114 In Stock | 1 : $0.70000 Cut Tape (CT) 9,000 : $0.36942 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.116" (2.95mm) | 0.097" (2.46mm) | 0.087" (2.20mm) | Square - 0.053" L x 0.053" W (1.35mm x 1.35mm) | 50gf | 80gf | 0.028" (0.70mm) Dia | - | 10000 | Brass | Gold | 20.0µin (0.51µm) | 1A | |||
4,003 In Stock | 1 : $0.70000 Cut Tape (CT) 1,800 : $0.41383 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.087" (2.20mm) | 0.069" (1.75mm) | 0.065" (1.65mm) | Circular - 0.049" (1.25mm) (TH) | 45gf | 55gf | 0.031" (0.80mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) | 1A | |||
3,649 In Stock | 1 : $0.70000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.124" (3.15mm) | 0.094" (2.40mm) | 0.093" (2.35mm) | Circular - 0.059" (1.50mm) | 38gf | 40gf | 0.024" (0.60mm) Dia | - | 10000 | Brass | Gold | 29.5µin (0.75µm) | 1A | |||
4,714 In Stock | 1 : $0.80000 Cut Tape (CT) 1,000 : $0.48933 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.236" (6.00mm) | 0.197" (5.00mm) | 0.178" (4.52mm) | Circular - 0.079" (2.00mm) (TH) | 120gf | 100gf | 0.035" (0.90mm) Dia | - | 10000 | Brass Alloy | Gold | 20.0µin (0.51µm) | 2A | |||
3,893 In Stock | 1 : $0.70000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.181" (4.60mm) | 0.150" (3.80mm) | 0.142" (3.60mm) | Circular - 0.061" (1.55mm) | 70gf | 80gf | 0.031" (0.80mm) Dia | - | 10000 | Brass | Gold | 39.4µin (1.00µm) | 2A |