Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,000 In Stock | 1 : $0.62000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
2,598 In Stock | 1 : $0.85000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.083" (2.10mm) | 0.079" (2.00mm) | 0.077" (1.95mm) | Circular - 0.047" (1.20mm) | - | 69.34gf | 0.024" (0.60mm) Dia | - | 10000 | Brass | Gold | 16.0µin (0.41µm) |